Part Details for LTC4160EUDC#PBF by Linear Technology
Results Overview of LTC4160EUDC#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4160EUDC#PBF Information
LTC4160EUDC#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4160EUDC#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | Switching Battery Charger Li-Ion/Li-Pol 1200mA 4.2V 20-Pin QFN EP Tube / IC SWITCH POWER MANAGER 20-QFN | 5000 |
|
$9.7932 / $14.6893 | Buy Now |
US Tariff Estimator: LTC4160EUDC#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4160EUDC#PBF
LTC4160EUDC#PBF Part Data Attributes
|
|
LTC4160EUDC#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4160EUDC#PBF
Linear Technology
LTC4160 - Switching Power Manager with USB On-The-Go And Overvoltage Protection; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc20,.12x.16,20 | |
| Pin Count | 20 | |
| Manufacturer Package Code | UDC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Input Fault Protection Controller | |
| JESD-30 Code | R-PQCC-N20 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC20,.12X.16,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 1000 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.35 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC4160EUDC#PBF
This table gives cross-reference parts and alternative options found for LTC4160EUDC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4160EUDC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4160EUDC#PBF | Analog Devices Inc | $5.0333 | Adjustable, 1 Channel, CMOS, PQCC20 | LTC4160EUDC#PBF vs LTC4160EUDC#PBF |
| LTC4160EUDC#TRPBF | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PQCC20 | LTC4160EUDC#PBF vs LTC4160EUDC#TRPBF |
LTC4160EUDC#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC4160EUDC is 28V, but it's recommended to keep it below 24V for reliable operation.
-
The sense resistor value depends on the maximum current you want to measure and the desired accuracy. A good starting point is to use the formula Rsense = 0.05V / Imax, where Imax is the maximum current you want to measure.
-
Yes, but you may need to add an external capacitor to filter out the high-frequency noise generated by the battery's internal resistance. The datasheet recommends a 10uF capacitor, but you may need to adjust the value based on your specific battery characteristics.
-
To ensure accurate current measurement, make sure to use a high-precision sense resistor, keep the PCB layout clean and symmetrical, and avoid noise sources near the sense resistor and the IC. Also, consider using a Kelvin connection to the sense resistor to reduce errors.
-
The LTC4160EUDC is rated for operation up to 125°C, but you should consider the temperature coefficient of the sense resistor and the IC's internal voltage reference when operating at high temperatures. You may need to adjust the sense resistor value or add temperature compensation to ensure accurate measurements.