Part Details for LTC4160EUDC#TRPBF by Analog Devices Inc
Results Overview of LTC4160EUDC#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4160EUDC#TRPBF Information
LTC4160EUDC#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4160EUDC#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC4160EUDC#TRPBF-ND
|
DigiKey | IC BATT MFUNC LI-ION 1CELL 20QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2750 | Buy Now |
|
DISTI #
584-LTC4160EUDCTRPBF
|
Mouser Electronics | Battery Management Sw Pwr Manager w/ USB On-The-Go And Over RoHS: Compliant | 0 |
|
$4.2700 | Order Now |
|
|
Analog Devices Inc | Sw Pwr Manager w/ USB On-The-G Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.4200 / $4.7900 | Buy Now |
|
DISTI #
LTC4160EUDCTRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.4200 / $4.5900 | Buy Now |
US Tariff Estimator: LTC4160EUDC#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4160EUDC#TRPBF
LTC4160EUDC#TRPBF Part Data Attributes
|
|
LTC4160EUDC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4160EUDC#TRPBF
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PQCC20
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 20 | |
| Manufacturer Package Code | 05-08-1742 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Input Fault Protection Controller | |
| JESD-30 Code | R-PQCC-N20 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.35 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LTC4160EUDC#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4160EUDC involves keeping the high-current paths short and wide, using multiple vias to connect the GND pins to the ground plane, and placing the input capacitors close to the VIN pin. A 4-layer board with a solid ground plane is recommended.
-
When selecting an inductor for the LTC4160EUDC, consider the maximum current rating, inductance value, and DC resistance. A good starting point is to choose an inductor with a current rating of at least 1.5 times the maximum output current, and an inductance value between 1uH and 10uH. The DC resistance should be as low as possible to minimize losses.
-
The TRK/SS pin is used to track the output voltage and provide a soft-start function. It can be connected to an external voltage source to track the output voltage, or to a capacitor to implement a soft-start function. This pin can also be left unconnected if not used.
-
The LTC4160EUDC has a built-in overcurrent protection feature that can be enabled by connecting a resistor between the OCP pin and the GND pin. The value of the resistor determines the overcurrent threshold. Additionally, an external current sense resistor can be used to monitor the output current and implement overcurrent protection.
-
The maximum ambient temperature range for the LTC4160EUDC is -40°C to 125°C. However, the device can operate at a junction temperature of up to 150°C. It's essential to ensure proper thermal design and heat sinking to maintain a safe operating temperature.