Part Details for LTC4162EUFD-L42M#PBF by Analog Devices Inc
Results Overview of LTC4162EUFD-L42M#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4162EUFD-L42M#PBF Information
LTC4162EUFD-L42M#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| JBP28L42MJ | Texas Instruments | 512x8 Bi-Polar PROM 20-CDIP -55 to 125 |
Price & Stock for LTC4162EUFD-L42M#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3418
|
Newark | Battery Charger, Li-Ion/Li-Pol, 3.2A, Battery Type:Li-Ion, Li-Pol, Input Voltage:35V, Battery Charge Voltage:4.2V, Charge Current:3.2A, Ic Case/Package:Qfn-Ep, No. Of Pins:28Pins, No. Of Cells:8Cells, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LTC4162EUFD-L42M#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$3.7700 / $8.6400 | Buy Now |
|
DISTI #
505-LTC4162EUFD-L42M#PBF-ND
|
DigiKey | IC BATT MON LI-ION 1-8CELL 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
146 In Stock |
|
$3.7625 / $8.6400 | Buy Now |
|
DISTI #
584-4162EUFDL42MPB
|
Mouser Electronics | Battery Management LIon Step-Down Batt Chargr w/ PowrPath RoHS: Compliant | 1334 |
|
$4.0600 / $8.6400 | Buy Now |
|
|
Analog Devices Inc | LIon Step-Down Batt Chargr w/ Package Multiple: 73 | 7768 |
|
$3.0100 / $8.6400 | Buy Now |
|
DISTI #
74494147
|
Verical | Switching Battery Charger Li-FePO4/Li-Ion/Li-Pol 3200mA 35V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 56 Package Multiple: 56 Date Code: 2234 | Americas - 56 |
|
$3.9700 | Buy Now |
|
DISTI #
74494147
|
Verical | Switching Battery Charger Li-FePO4/Li-Ion/Li-Pol 3200mA 35V 28-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 56 Package Multiple: 56 Date Code: 2234 | Americas - 56 |
|
$3.9700 | Buy Now |
|
DISTI #
LTC4162EUFDLMPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 146 | 0 |
|
$3.8900 / $4.2600 | Buy Now |
|
DISTI #
74494147
|
Verical | Switching Battery Charger Li-FePO4/Li-Ion/Li-Pol 3200mA 35V 28-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 56 Package Multiple: 56 Date Code: 2234 | Americas - 56 |
|
$3.9700 | Buy Now |
US Tariff Estimator: LTC4162EUFD-L42M#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4162EUFD-L42M#PBF
LTC4162EUFD-L42M#PBF Part Data Attributes
|
|
LTC4162EUFD-L42M#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4162EUFD-L42M#PBF
Analog Devices Inc
Fixed, 1 Channel, CMOS, PQCC28
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 28 | |
| Manufacturer Package Code | 05-08-1866 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Linear Battery Charger | |
| JESD-30 Code | R-PQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 0.2 Ma | |
| Supply Voltage-Max (Vsup) | 35 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 18 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |
Alternate Parts for LTC4162EUFD-L42M#PBF
This table gives cross-reference parts and alternative options found for LTC4162EUFD-L42M#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4162EUFD-L42M#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LTC4162EUFD-L42M#PBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the IC, and use short, wide traces for the power paths. Refer to the application note AN140 for more details.
-
Choose an inductor with a high saturation current rating, low DC resistance, and a suitable inductance value. The datasheet recommends an inductor with a value between 1.5μH and 3.3μH. Consider using a shielded inductor to reduce EMI.
-
The maximum ambient temperature range for the LTC4162EUFD-L42M#PBF is -40°C to 125°C. However, the device's performance may degrade at higher temperatures, so it's essential to consider thermal management in your design.
-
Yes, the LTC4162EUFD-L42M#PBF is suitable for high-reliability applications. It's manufactured using a high-reliability process, and it's qualified to automotive and industrial standards. However, it's essential to follow proper design and manufacturing practices to ensure the device's reliability.
-
Start by checking the input voltage, output voltage, and current. Verify that the input and output capacitors are properly connected and meet the recommended specifications. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for more troubleshooting tips.