Part Details for LTC4162EUFD-SAD#PBF by Analog Devices Inc
Results Overview of LTC4162EUFD-SAD#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4162EUFD-SAD#PBF Information
LTC4162EUFD-SAD#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4162EUFD-SAD#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3419
|
Newark | Battery Charger, Lead Acid, 3.2A, Qfn-Ep, Battery Type:Lead Acid, Input Voltage:35V, Battery Charge Voltage:24V, Charge Current:3.2A, Ic Case/Package:Qfn-Ep, No. Of Pins:28Pins, No. Of Cells:8Cells, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LTC4162EUFD-SAD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$3.9000 / $7.5700 | Buy Now |
|
DISTI #
505-LTC4162EUFD-SAD#PBF-ND
|
DigiKey | IC BATT MON LEAD ACID 4CEL 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2609 In Stock |
|
$4.1584 / $7.0800 | Buy Now |
|
DISTI #
584-4162EUFDSADPB
|
Mouser Electronics | Battery Management Ld Acid Step-Down Batt Chrgr w/ PwrPth RoHS: Compliant | 972 |
|
$3.7600 / $7.3500 | Buy Now |
|
|
Analog Devices Inc | Ld Acid Step-Down Batt Chrgr w Package Multiple: 73 | 537 |
|
$3.0100 / $7.3500 | Buy Now |
|
DISTI #
LTC4162EUFSADPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 146 | 0 |
|
$3.8900 / $4.2600 | Buy Now |
US Tariff Estimator: LTC4162EUFD-SAD#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4162EUFD-SAD#PBF
LTC4162EUFD-SAD#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4162EUFD-SAD#PBF Part Data Attributes
|
|
LTC4162EUFD-SAD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4162EUFD-SAD#PBF
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PQCC28
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 28 | |
| Manufacturer Package Code | 05-08-1866 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2018-05-30 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Linear Battery Charger | |
| JESD-30 Code | R-PQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 35 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 18 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |
LTC4162EUFD-SAD#PBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the IC, and use short, wide traces for the power paths. Refer to the application note AN140 for more details.
-
Choose an inductor with a high saturation current rating, low DC resistance, and a suitable inductance value. The inductor value can be calculated using the formula provided in the datasheet. A good starting point is an inductor with an inductance value between 1.5uH to 3.3uH.
-
The maximum ambient temperature range for the LTC4162EUFD-SAD#PBF is -40°C to 125°C. However, the device can operate up to 150°C with derating.
-
Yes, the LTC4162EUFD-SAD#PBF is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure high reliability. However, it is essential to follow proper design and manufacturing practices to ensure the reliability of the final product.
-
Start by checking the input voltage, output voltage, and current. Verify that the input and output capacitors are properly connected and of suitable value. Check for any signs of overheating, and ensure that the device is properly soldered. If the issue persists, consult the application note AN140 for troubleshooting guidelines.