Part Details for LTC4162IUFD-L42M#PBF by Analog Devices Inc
Results Overview of LTC4162IUFD-L42M#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4162IUFD-L42M#PBF Information
LTC4162IUFD-L42M#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4162IUFD-L42M#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC4162IUFD-L42M#PBF-ND
|
DigiKey | IC BATT MON LI-ION 1-8CELL 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
52 In Stock |
|
$4.2000 / $9.3800 | Buy Now |
|
DISTI #
584-4162IUFDL42MPB
|
Mouser Electronics | Battery Management LIon Step-Down Batt Chargr w/ PowrPath RoHS: Compliant | 61 |
|
$4.2000 / $9.3800 | Buy Now |
|
|
Analog Devices Inc | LIon Step-Down Batt Chargr w/ Package Multiple: 73 | 3734 |
|
$3.3600 / $9.3800 | Buy Now |
|
DISTI #
82745775
|
Verical | Switching Battery Charger Li-FePO4/Li-Ion/Li-Pol 3200mA 35V 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 26 Package Multiple: 26 Date Code: 2150 | Americas - 26 |
|
$4.3700 | Buy Now |
|
DISTI #
82745775
|
Verical | Switching Battery Charger Li-FePO4/Li-Ion/Li-Pol 3200mA 35V 28-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 26 Package Multiple: 26 Date Code: 2150 | Americas - 26 |
|
$4.3700 | Buy Now |
|
DISTI #
LTC4162IUL42MPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 146 | 0 |
|
$4.3400 / $4.7600 | Buy Now |
|
DISTI #
82745775
|
Verical | Switching Battery Charger Li-FePO4/Li-Ion/Li-Pol 3200mA 35V 28-Pin QFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 26 Package Multiple: 26 Date Code: 2150 | Americas - 26 |
|
$4.3700 | Buy Now |
US Tariff Estimator: LTC4162IUFD-L42M#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4162IUFD-L42M#PBF
LTC4162IUFD-L42M#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4162IUFD-L42M#PBF Part Data Attributes
|
|
LTC4162IUFD-L42M#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4162IUFD-L42M#PBF
Analog Devices Inc
Fixed, 1 Channel, CMOS, PQCC28
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 28 | |
| Manufacturer Package Code | 05-08-1866 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Linear Battery Charger | |
| JESD-30 Code | R-PQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 0.2 Ma | |
| Supply Voltage-Max (Vsup) | 35 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 18 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |
Alternate Parts for LTC4162IUFD-L42M#PBF
This table gives cross-reference parts and alternative options found for LTC4162IUFD-L42M#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4162IUFD-L42M#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4162IUFD-L42M#TRPBF | Analog Devices Inc | Check for Price | Fixed, 1 Channel, CMOS, PQCC28 | LTC4162IUFD-L42M#PBF vs LTC4162IUFD-L42M#TRPBF |
| LTC4162IUFD-L42#TRPBF | Analog Devices Inc | Check for Price | Fixed, 1 Channel, CMOS, PQCC28 | LTC4162IUFD-L42M#PBF vs LTC4162IUFD-L42#TRPBF |
| LTC4162EUFD-L42M#TRPBF | Analog Devices Inc | Check for Price | Fixed, 1 Channel, CMOS, PQCC28 | LTC4162IUFD-L42M#PBF vs LTC4162EUFD-L42M#TRPBF |
LTC4162IUFD-L42M#PBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC4162IUFD-L42M#PBF can be found in the application note AN140, which provides guidelines for layout, component placement, and thermal management to ensure optimal performance and minimize noise and EMI.
-
The selection of external components for the LTC4162IUFD-L42M#PBF depends on the specific application requirements, such as input voltage, output voltage, and current. Analog Devices provides a component selection guide in the datasheet, as well as online tools and calculators to help with component selection.
-
The LTC4162IUFD-L42M#PBF has an operating temperature range of -40°C to 125°C, but the maximum ambient temperature depends on the specific application and the thermal management of the system. It is recommended to follow the thermal management guidelines in the datasheet and application notes to ensure reliable operation.
-
Troubleshooting common issues with the LTC4162IUFD-L42M#PBF requires a systematic approach, including checking the PCB layout, component values, and input/output voltages. Analog Devices provides application notes and FAQs that provide guidance on troubleshooting common issues, as well as online support resources.
-
Yes, the LTC4162IUFD-L42M#PBF is compatible with lead-free soldering processes, and is RoHS compliant. However, it is recommended to follow the recommended soldering profile and guidelines in the datasheet to ensure reliable assembly and operation.