Part Details for LTC4210-2CS6#TRM by Analog Devices Inc
Results Overview of LTC4210-2CS6#TRM by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4210-2CS6#TRM Information
LTC4210-2CS6#TRM by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GCJ31BR7LV153KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
| GCJ32QR7LV683KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
| GCJ32DR7LV104KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for LTC4210-2CS6#TRM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 2500 |
|
RFQ |
US Tariff Estimator: LTC4210-2CS6#TRM by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4210-2CS6#TRM
LTC4210-2CS6#TRM Part Data Attributes
|
|
LTC4210-2CS6#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4210-2CS6#TRM
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PDSO6
|
| Rohs Code | No | |
| Part Life Cycle Code | End Of Life | |
| Package Description | Vssop, | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 16.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.625 Mm |
Alternate Parts for LTC4210-2CS6#TRM
This table gives cross-reference parts and alternative options found for LTC4210-2CS6#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4210-2CS6#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4210-2IS6#PBF | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO6 | LTC4210-2CS6#TRM vs LTC4210-2IS6#PBF |
LTC4210-2CS6#TRM Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4210-2CS6 is -40°C to 85°C, as specified in the datasheet. However, it's recommended to derate the device's performance at higher temperatures to ensure reliable operation.
-
To ensure proper thermal management, it's essential to provide adequate heat sinking and airflow around the device. The datasheet recommends a thermal resistance of 30°C/W or less for the package. Additionally, consider using thermal interface materials and following good PCB design practices to minimize thermal resistance.
-
The recommended layout and routing for the LTC4210-2CS6 involves keeping the input and output traces short and separate, using a solid ground plane, and minimizing the loop area of the switching node. The datasheet provides a recommended layout and routing diagram, and it's essential to follow these guidelines to minimize EMI and ensure reliable operation.
-
The selection of input and output capacitors for the LTC4210-2CS6 depends on the specific application requirements. The datasheet recommends using low-ESR capacitors with a minimum capacitance of 10uF for the input and output. It's essential to consider the capacitor's voltage rating, ripple current, and temperature rating when selecting the correct components.
-
The maximum output current capability of the LTC4210-2CS6 is 2A, as specified in the datasheet. However, the actual output current capability may be limited by the thermal performance of the device and the PCB design. It's essential to ensure that the device is operated within its thermal limits to prevent overheating and ensure reliable operation.