Part Details for LTC4210-2CS6 by Analog Devices Inc
Results Overview of LTC4210-2CS6 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4210-2CS6 Information
LTC4210-2CS6 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4210-2CS6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 4043 |
|
RFQ |
US Tariff Estimator: LTC4210-2CS6 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4210-2CS6
LTC4210-2CS6 Part Data Attributes
|
|
LTC4210-2CS6
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4210-2CS6
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PDSO6
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Vssop, | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 16.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.625 Mm |
Alternate Parts for LTC4210-2CS6
This table gives cross-reference parts and alternative options found for LTC4210-2CS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4210-2CS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4210-2CS6#PBF | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO6 | LTC4210-2CS6 vs LTC4210-2CS6#PBF |
| LTC4210-2IS6#TR | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO6 | LTC4210-2CS6 vs LTC4210-2IS6#TR |
| LTC4210-2CS6#TRPBF | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO6 | LTC4210-2CS6 vs LTC4210-2CS6#TRPBF |
| LTC4210-2CS6#TRM | Linear Technology | Check for Price | Adjustable, 1 Channel, CMOS, PDSO6 | LTC4210-2CS6 vs LTC4210-2CS6#TRM |
| LTC4210-2IS6#TR | Linear Technology | Check for Price | Adjustable, 1 Channel, CMOS, PDSO6 | LTC4210-2CS6 vs LTC4210-2IS6#TR |
| LTC4210-2IS6 | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO6 | LTC4210-2CS6 vs LTC4210-2IS6 |
LTC4210-2CS6 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4210-2CS6 is -40°C to 85°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance and reliability.
-
To ensure proper thermal management, it's essential to provide adequate heat sinking and airflow around the device. The datasheet recommends a thermal resistance of less than 10°C/W for the package. Additionally, consider using thermal interface materials and heat sinks to reduce thermal resistance.
-
The recommended layout and routing for the LTC4210-2CS6 involves keeping the input and output traces short and separate, using a solid ground plane, and minimizing the loop area of the switching node. It's also essential to follow the datasheet's guidelines for component placement and routing to minimize electromagnetic interference (EMI) and ensure optimal performance.
-
To troubleshoot issues with the LTC4210-2CS6, start by verifying the power supply voltage, input voltage, and output voltage. Check for proper component values, layout, and routing. Use an oscilloscope to observe the waveforms and identify any signs of oscillation or instability. Consult the datasheet and application notes for guidance on troubleshooting and debugging techniques.
-
The LTC4210-2CS6 is a commercial-grade device, and its use in high-reliability or aerospace applications may require additional testing and qualification. It's essential to consult with Analog Devices Inc and follow their guidelines for using the device in such applications. Additionally, consider using radiation-hardened or high-reliability versions of the device, if available.