Part Details for LTC4211CS8 by Linear Technology
Results Overview of LTC4211CS8 by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4211CS8 Information
LTC4211CS8 by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4211CS8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 408 |
|
RFQ | ||
|
|
Bristol Electronics | 42 |
|
RFQ | ||
|
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, CMOS, PDSO8 | 54 |
|
$2.2500 / $4.5000 | Buy Now |
|
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, CMOS, PDSO8 | 20 |
|
$3.3000 / $4.5000 | Buy Now |
|
|
Chip Stock | HotSwapController1-CH16.5VN-ChannelPositiveLowVoltage8-PinSOICN | 14400 |
|
RFQ | |
|
|
Win Source Electronics | Hot Swap Controller with Multifunction Current Control | 10900 |
|
$2.7591 / $4.1385 | Buy Now |
US Tariff Estimator: LTC4211CS8 by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4211CS8
LTC4211CS8 Part Data Attributes
|
|
LTC4211CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4211CS8
Linear Technology
Adjustable, 1 Channel, CMOS, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9025 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Supply Current-Max (Isup) | 1.5 Ma | |
| Supply Voltage-Max (Vsup) | 16.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.899 Mm |
Alternate Parts for LTC4211CS8
This table gives cross-reference parts and alternative options found for LTC4211CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4211CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4211CS8 | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PDSO8 | LTC4211CS8 vs LTC4211CS8 |
LTC4211CS8 Frequently Asked Questions (FAQ)
-
The internal switch of the LTC4211CS8 is rated for 1.5A continuous current, but it can handle up to 3A peak current for short durations (less than 10ms).
-
To ensure hot swap capability, make sure to follow the recommended PCB layout and component placement guidelines in the datasheet, and use a suitable external MOSFET with a low RDS(ON) to minimize voltage droop during hot insertion.
-
The FAULT pin is an open-drain output that indicates when the LTC4211CS8 detects an overcurrent or overvoltage condition. You can use this pin to trigger an interrupt or reset in your system, or to turn off the power supply to prevent damage.
-
Yes, the LTC4211CS8 can operate with a power supply voltage range of 2.7V to 5.5V, making it suitable for use with 3.3V or 5V systems.
-
The overcurrent threshold of the LTC4211CS8 can be adjusted by connecting a resistor between the ISET pin and GND. The datasheet provides a formula to calculate the required resistor value based on the desired overcurrent threshold.