Part Details for LTC4216CDE#PBF by Linear Technology
Results Overview of LTC4216CDE#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4216CDE#PBF Information
LTC4216CDE#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4216CDE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Other Function Semiconductors | 3500 |
|
RFQ |
US Tariff Estimator: LTC4216CDE#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4216CDE#PBF
LTC4216CDE#PBF Part Data Attributes
|
|
LTC4216CDE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4216CDE#PBF
Linear Technology
Fixed, 1 Channel, CMOS, PDSO12
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DFN | |
| Package Description | Hvson, Solcc12,.12,20 | |
| Pin Count | 12 | |
| Manufacturer Package Code | DE/UE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | R-PDSO-N12 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC12,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 3 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC4216CDE#PBF
This table gives cross-reference parts and alternative options found for LTC4216CDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4216CDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4216IDE | Analog Devices Inc | Check for Price | Fixed, 1 Channel, CMOS, PDSO12 | LTC4216CDE#PBF vs LTC4216IDE |
| LTC4216IDE#PBF | Analog Devices Inc | Check for Price | Fixed, 1 Channel, CMOS, PDSO12 | LTC4216CDE#PBF vs LTC4216IDE#PBF |
| LTC4216IDE | Linear Technology | Check for Price | Fixed, 1 Channel, CMOS, PDSO12 | LTC4216CDE#PBF vs LTC4216IDE |
| LTC4216CDE | Analog Devices Inc | Check for Price | Fixed, 1 Channel, CMOS, PDSO12 | LTC4216CDE#PBF vs LTC4216CDE |
| LTC4216CDE#PBF | Analog Devices Inc | Check for Price | Fixed, 1 Channel, CMOS, PDSO12 | LTC4216CDE#PBF vs LTC4216CDE#PBF |
| LTC4216IDE#PBF | Linear Technology | Check for Price | Fixed, 1 Channel, CMOS, PDSO12 | LTC4216CDE#PBF vs LTC4216IDE#PBF |
| LTC4216CDE | Linear Technology | Check for Price | Fixed, 1 Channel, CMOS, PDSO12 | LTC4216CDE#PBF vs LTC4216CDE |
LTC4216CDE#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4216CDE is -40°C to 85°C, but it can be extended to -55°C to 125°C with some limitations on performance and reliability.
-
To ensure reliable hot swap operation, make sure to follow the recommended PCB layout and component placement guidelines, use a suitable hot swap controller, and ensure that the power supply is stable and well-regulated.
-
Yes, the LTC4216CDE can be used with non-standard voltage supplies, but the device's performance and functionality may be affected. Consult the datasheet and application notes for specific guidance on using non-standard voltage supplies.
-
To troubleshoot issues with the LTC4216CDE, start by checking the power supply voltage, PCB layout, and component values. Use a oscilloscope to monitor the device's output voltage and current, and consult the datasheet and application notes for specific troubleshooting guidance.
-
Yes, the LTC4216CDE is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable operation and prevent damage to the device.