Part Details for LTC4217HFE#PBF by Analog Devices Inc
Results Overview of LTC4217HFE#PBF by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4217HFE#PBF Information
LTC4217HFE#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4217HFE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM2537
|
Newark | Hot-Swap Ctrl, -40 To 125Deg C, Tssop-20 Rohs Compliant: Yes |Analog Devices LTC4217HFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.3300 / $12.7300 | Buy Now |
|
DISTI #
505-LTC4217HFE#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 20TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.3250 / $12.7300 | Buy Now |
|
DISTI #
584-LTC4217HFE#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers 2A Int Hot Swap Cntr RoHS: Compliant | 0 |
|
$6.3200 / $12.7300 | Order Now |
|
DISTI #
V36:1790_06485570
|
Arrow Electronics | Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 20-Pin TSSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 20 Weeks Date Code: 2530 | Americas - 52 |
|
$6.2480 / $6.3050 | Buy Now |
|
|
Analog Devices Inc | 2A Int Hot Swap Cntr Package Multiple: 74 | 0 |
|
$5.0600 / $12.7300 | Buy Now |
|
DISTI #
91665622
|
Verical | Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 20-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 Date Code: 2530 | Americas - 52 |
|
$6.2480 / $6.3050 | Buy Now |
|
DISTI #
V36:1790_06485570
|
Arrow Electronics | Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 20-Pin TSSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 20 Weeks Date Code: 2530 | Americas - 52 |
|
$6.2480 / $6.3050 | Buy Now |
|
DISTI #
91665622
|
Verical | Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 20-Pin TSSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 52 Package Multiple: 52 Date Code: 2530 | Americas - 52 |
|
$6.2480 / $6.3050 | Buy Now |
|
DISTI #
V36:1790_06485570
|
Arrow Electronics | Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 20-Pin TSSOP EP Tube COO: Malaysia RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 20 Weeks Date Code: 2530 | Americas - 52 |
|
$6.2480 / $6.3050 | Buy Now |
|
DISTI #
LTC4217HFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 74 | 0 |
|
$6.5400 / $7.5900 | Buy Now |
US Tariff Estimator: LTC4217HFE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4217HFE#PBF
LTC4217HFE#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4217HFE#PBF Part Data Attributes
|
|
LTC4217HFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4217HFE#PBF
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PDSO20
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, | |
| Pin Count | 20 | |
| Manufacturer Package Code | 05-08-1663 (CA) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 26.5 V | |
| Supply Voltage-Min (Vsup) | 2.9 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
LTC4217HFE#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4217HFE#PBF is -40°C to 125°C.
-
Yes, the LTC4217HFE#PBF is designed for high-reliability applications and is qualified to automotive and industrial standards.
-
To ensure proper power-up and power-down, follow the recommended power-up and power-down sequencing in the datasheet, and ensure that the input voltage is within the recommended operating range.
-
For optimal performance, follow the recommended layout and PCB design guidelines in the datasheet, including keeping the input and output traces short and away from noise sources, and using a solid ground plane.
-
Yes, the LTC4217HFE#PBF is designed for hot-swap applications and can handle live insertion and removal of boards without damage.