Part Details for LTC4233IWHH#PBF by Analog Devices Inc
Results Overview of LTC4233IWHH#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4233IWHH#PBF Information
LTC4233IWHH#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4233IWHH#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3456
|
Newark | Hot-Swap Ctrl, -40 To 85Deg C, Qfn-38, No. Of Channels:-, Supply Voltage Min:2.9V, Supply Voltage Max:15V, Ic Case/Package:Qfn, No. Of Pins:38Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4233IWHH#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$6.6800 / $13.3600 | Buy Now |
|
DISTI #
505-LTC4233IWHH#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1139 In Stock |
|
$7.0874 / $11.5900 | Buy Now |
|
DISTI #
584-LTC4233IWHH#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers 10A Guaranteed SOA Hot Swap Cntr RoHS: Compliant | 116 |
|
$6.4800 / $12.9700 | Buy Now |
|
|
Analog Devices Inc | 10A Guaranteed SOA Hot Swap Cn Package Multiple: 40 | 228 |
|
$5.1900 / $12.9700 | Buy Now |
|
|
NexGen Digital | 6 |
|
RFQ | ||
|
DISTI #
LTC4233IWHH#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 80 | 0 |
|
$6.7000 / $7.7800 | Buy Now |
US Tariff Estimator: LTC4233IWHH#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4233IWHH#PBF
LTC4233IWHH#PBF CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4233IWHH#PBF Part Data Attributes
|
|
LTC4233IWHH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4233IWHH#PBF
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PQCC38
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qfn-38 | |
| Pin Count | 38 | |
| Manufacturer Package Code | 05-08-1934 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | R-PQCC-N38 | |
| JESD-609 Code | e3 | |
| Length | 9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 38 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC38/44,.2X.35,28/20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 2.9 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm |
LTC4233IWHH#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4233IWHH#PBF is -40°C to 125°C.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm, and to follow the layout guidelines provided in the datasheet.
-
The maximum input voltage that the LTC4233IWHH#PBF can handle is 36V.
-
The output voltage of the LTC4233IWHH#PBF can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the resistors in the feedback network, Vin is the input voltage, and Vref is the reference voltage.
-
The quiescent current of the LTC4233IWHH#PBF is typically 2.5mA.