Part Details for LTC4252-2CMS#TR by Analog Devices Inc
Results Overview of LTC4252-2CMS#TR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4252-2CMS#TR Information
LTC4252-2CMS#TR by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4252-2CMS#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC4252-2CMSTR-ND
|
DigiKey | IC CNTRLR HOTSWAP NEGVOLT 10MSOP Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 7783 |
|
RFQ |
US Tariff Estimator: LTC4252-2CMS#TR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4252-2CMS#TR
LTC4252-2CMS#TR Part Data Attributes
|
|
LTC4252-2CMS#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4252-2CMS#TR
Analog Devices Inc
Adjustable, 2 Channel, CMOS, PDSO10
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop, | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 14.5 V | |
| Supply Voltage-Min (Vsup) | 11.5 V | |
| Supply Voltage-Nom (Vsup) | 13 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LTC4252-2CMS#TR
This table gives cross-reference parts and alternative options found for LTC4252-2CMS#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4252-2CMS#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4252BIMS-2#TRPBF | Analog Devices Inc | Check for Price | Adjustable, 2 Channel, CMOS, PDSO10 | LTC4252-2CMS#TR vs LTC4252BIMS-2#TRPBF |
| LTC4252-2IMS | Analog Devices Inc | Check for Price | Adjustable, 2 Channel, CMOS, PDSO10 | LTC4252-2CMS#TR vs LTC4252-2IMS |
| LTC4252BCMS-2#TRPBF | Analog Devices Inc | Check for Price | Adjustable, 2 Channel, CMOS, PDSO10 | LTC4252-2CMS#TR vs LTC4252BCMS-2#TRPBF |
| LTC4252-2CMS#TR | Linear Technology | Check for Price | Adjustable, 2 Channel, CMOS, PDSO10 | LTC4252-2CMS#TR vs LTC4252-2CMS#TR |