Part Details for LTC4252-2CMS#TRPBF by Linear Technology
Results Overview of LTC4252-2CMS#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4252-2CMS#TRPBF Information
LTC4252-2CMS#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4252-2CMS#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 924 |
|
RFQ |
US Tariff Estimator: LTC4252-2CMS#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4252-2CMS#TRPBF
LTC4252-2CMS#TRPBF Part Data Attributes
|
|
LTC4252-2CMS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4252-2CMS#TRPBF
Linear Technology
Fixed, 1 Channel, CMOS, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | MS | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 2 Ma | |
| Supply Voltage-Max (Vsup) | 14.5 V | |
| Supply Voltage-Min (Vsup) | 11.5 V | |
| Supply Voltage-Nom (Vsup) | 13 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC4252-2CMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC4252-2CMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4252-2CMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4252-2IMS#PBF | Analog Devices Inc | $4.4826 | Fixed, 1 Channel, CMOS, PDSO10 | LTC4252-2CMS#TRPBF vs LTC4252-2IMS#PBF |
| LTC4252-2IMS#PBF | Linear Technology | Check for Price | Fixed, 1 Channel, CMOS, PDSO10 | LTC4252-2CMS#TRPBF vs LTC4252-2IMS#PBF |
| LTC4252-2IMS#TRPBF | Linear Technology | Check for Price | Fixed, 1 Channel, PDSO10 | LTC4252-2CMS#TRPBF vs LTC4252-2IMS#TRPBF |
| LTC4252-2IMS#TRPBF | Analog Devices Inc | Check for Price | Fixed, 1 Channel, CMOS, PDSO10 | LTC4252-2CMS#TRPBF vs LTC4252-2IMS#TRPBF |