Part Details for LTC4260CUH#25AAPBF by Analog Devices Inc
Results Overview of LTC4260CUH#25AAPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4260CUH#25AAPBF Information
LTC4260CUH#25AAPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4260CUH#25AAPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 6074 |
|
RFQ |
US Tariff Estimator: LTC4260CUH#25AAPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4260CUH#25AAPBF
LTC4260CUH#25AAPBF Part Data Attributes
|
|
LTC4260CUH#25AAPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4260CUH#25AAPBF
Analog Devices Inc
Adjustable, 1 Channel, +3.5V, CMOS, PQCC32
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc32,.2sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Latch Off After Fault Or Automatic Retry After Fault | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | S-PQCC-N32 | |
| Length | 5 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 5 Ma | |
| Supply Voltage-Max (Vsup) | 80 V | |
| Supply Voltage-Min (Vsup) | 8.5 V | |
| Supply Voltage-Nom (Vsup) | 48 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Threshold Voltage-Nom | +3.5v | |
| Width | 5 Mm |