Part Details for LTC4261CUFD-2#PBF by Analog Devices Inc
Results Overview of LTC4261CUFD-2#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4261CUFD-2#PBF Information
LTC4261CUFD-2#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4261CUFD-2#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC4261CUFD-2#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR -48V 24QFN Min Qty: 73 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.7159 | Buy Now |
|
DISTI #
584-LTC4261CUFD-2PBF
|
Mouser Electronics | Hot Swap Voltage Controllers Neg V Hot Swap Cntrs w/ ADC & I2C Mon in RoHS: Compliant | 0 |
|
$8.3400 / $15.9700 | Order Now |
|
|
Analog Devices Inc | Neg V Hot Swap Cntrs w/ ADC & Package Multiple: 73 | 1533 |
|
$6.4300 / $9.1000 | Buy Now |
|
|
Rochester Electronics | Adjustable, 1 Channel, CMOS, PQCC24 RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$6.7700 / $8.4600 | Buy Now |
|
DISTI #
LTC4261CUFD-2PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$8.3000 / $9.6500 | Buy Now |
US Tariff Estimator: LTC4261CUFD-2#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4261CUFD-2#PBF
LTC4261CUFD-2#PBF Part Data Attributes
|
|
LTC4261CUFD-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4261CUFD-2#PBF
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PQCC24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 24 | |
| Manufacturer Package Code | 05-08-1696 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | R-PQCC-N24 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for LTC4261CUFD-2#PBF
This table gives cross-reference parts and alternative options found for LTC4261CUFD-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4261CUFD-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4261IUFD-2#PBF | Analog Devices Inc | $9.3124 | Adjustable, 1 Channel, CMOS, PQCC24 | LTC4261CUFD-2#PBF vs LTC4261IUFD-2#PBF |
| LTC4261IUFD-2#TRPBF | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, CMOS, PQCC24 | LTC4261CUFD-2#PBF vs LTC4261IUFD-2#TRPBF |