Part Details for LTC4261CUFD-2#TR by Analog Devices Inc
Overview of LTC4261CUFD-2#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4261CUFD-2#TRPBF | Analog Devices | Neg V Hot Swap Cntrs w/ ADC & | |
LTC4261CUFD#TRPBF | Analog Devices | Neg V Hot Swap Cntrs w/ ADC & | |
LTC4261CUFD-2#PBF | Analog Devices | Neg V Hot Swap Cntrs w/ ADC & |
Part Details for LTC4261CUFD-2#TR
LTC4261CUFD-2#TR CAD Models
LTC4261CUFD-2#TR Part Data Attributes
|
LTC4261CUFD-2#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4261CUFD-2#TR
Analog Devices Inc
Power Supply Support Circuit, Adjustable, 1 Channel, PQCC24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LTC4261CUFD-2#TR
This table gives cross-reference parts and alternative options found for LTC4261CUFD-2#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4261CUFD-2#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4261CUFD-2#PBF | Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring | Analog Devices Inc | LTC4261CUFD-2#TR vs LTC4261CUFD-2#PBF |
LTC4261IUFD-2#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PQCC24 | Analog Devices Inc | LTC4261CUFD-2#TR vs LTC4261IUFD-2#TR |
LTC4261CUFD-2 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24 | Analog Devices Inc | LTC4261CUFD-2#TR vs LTC4261CUFD-2 |
LTC4261IUFD-2#PBF | LTC4261 - Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC4261CUFD-2#TR vs LTC4261IUFD-2#PBF |
LTC4261CUFD-2#TRPBF | LTC4261 - Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC4261CUFD-2#TR vs LTC4261CUFD-2#TRPBF |
LTC4261IUFD-2#TRPBF | LTC4261 - Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC4261CUFD-2#TR vs LTC4261IUFD-2#TRPBF |
LTC4261CUFD-2#PBF | LTC4261 - Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC4261CUFD-2#TR vs LTC4261CUFD-2#PBF |
LTC4261IUFD-2#PBF | Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring | Analog Devices Inc | LTC4261CUFD-2#TR vs LTC4261IUFD-2#PBF |
LTC4261CUFD-2#TR | LTC4261 - Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC4261CUFD-2#TR vs LTC4261CUFD-2#TR |
LTC4261IUFD-2#TRPBF | Negative Voltage Hot Swap Controllers with ADC and I2C Monitoring | Analog Devices Inc | LTC4261CUFD-2#TR vs LTC4261IUFD-2#TRPBF |