Part Details for LTC4266AIUHF-1#TRPBF by Analog Devices Inc
Results Overview of LTC4266AIUHF-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4266AIUHF-1#TRPBF Information
LTC4266AIUHF-1#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4266AIUHF-1#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC4266AIUHF-1#TRPBFCT-ND
|
DigiKey | IC POE CNTRL 4 CHANNEL 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
571 In Stock |
|
$9.4640 / $15.5000 | Buy Now |
|
DISTI #
584-C4266AIUHF-1TPF
|
Mouser Electronics | Power Switch ICs - POE / LAN 4x PoE/PoE+/LTPoE++ PSE Cntr RoHS: Compliant | 0 |
|
$8.9200 | Order Now |
|
|
Analog Devices Inc | 4x PoE/PoE+/LTPoE++ PSE Cntr Min Qty: 1 Package Multiple: 2500 | 2615 |
|
$7.1400 / $16.5200 | Buy Now |
|
DISTI #
LTC4266AIUHF1TR
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.2200 / $9.5800 | Buy Now |
US Tariff Estimator: LTC4266AIUHF-1#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4266AIUHF-1#TRPBF
LTC4266AIUHF-1#TRPBF Part Data Attributes
|
|
LTC4266AIUHF-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4266AIUHF-1#TRPBF
Analog Devices Inc
Power Management Circuit
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Pin Count | 38 | |
| Manufacturer Package Code | 05-08-1701 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Matte Tin (Sn) | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
LTC4266AIUHF-1#TRPBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the IC, and use short, wide traces for the high-current paths.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the output capacitor's ESR is less than 1 ohm. Also, avoid using ceramic capacitors with high ESL.
-
The maximum ambient temperature range for the LTC4266AIUHF-1 is -40°C to 125°C. However, the junction temperature should not exceed 150°C.
-
Yes, the LTC4266AIUHF-1 is suitable for high-reliability applications. It is manufactured using a high-reliability process, and it has undergone rigorous testing to ensure its reliability.
-
To troubleshoot issues, start by checking the input voltage, output voltage, and current. Verify that the input and output capacitors are properly connected and meet the recommended specifications. Also, check for any signs of overheating or physical damage.