Part Details for LTC4266AIUHF-3#PBF by Analog Devices Inc
Results Overview of LTC4266AIUHF-3#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4266AIUHF-3#PBF Information
LTC4266AIUHF-3#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4266AIUHF-3#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC4266AIUHF-3#PBF-ND
|
DigiKey | IC POE CNTRL 4 CHANNEL 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
58 In Stock |
|
$9.5330 / $15.2900 | Buy Now |
|
DISTI #
584-C4266AIUHF-3PBF
|
Mouser Electronics | Power Switch ICs - POE / LAN 4x PoE/PoE+/LTPoE++ PSE Cntr RoHS: Compliant | 0 |
|
$8.7900 / $16.3300 | Order Now |
|
|
Analog Devices Inc | 4x PoE/PoE+/LTPoE++ PSE Cntr Package Multiple: 52 | 2300 |
|
$7.1400 / $16.3300 | Buy Now |
|
DISTI #
35217003
|
Verical | Power Over Ethernet PSE Controller 70W 38-Pin QFN EP RoHS: Compliant Min Qty: 52 Package Multiple: 52 | Americas - 2288 |
|
$8.8312 | Buy Now |
|
DISTI #
35217003
|
Verical | Power Over Ethernet PSE Controller 70W 38-Pin QFN EP RoHS: Compliant Min Qty: 52 Package Multiple: 52 | Americas - 2288 |
|
$8.8312 | Buy Now |
|
DISTI #
LTC4266AIUHF-3P
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 52 | 0 |
|
$9.2200 / $10.7100 | Buy Now |
|
DISTI #
35217003
|
Verical | Power Over Ethernet PSE Controller 70W 38-Pin QFN EP RoHS: Compliant Min Qty: 52 Package Multiple: 52 | Americas - 2288 |
|
$8.8312 | Buy Now |
US Tariff Estimator: LTC4266AIUHF-3#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4266AIUHF-3#PBF
LTC4266AIUHF-3#PBF Part Data Attributes
|
|
LTC4266AIUHF-3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4266AIUHF-3#PBF
Analog Devices Inc
Power Management Circuit
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Pin Count | 38 | |
| Manufacturer Package Code | 05-08-1701 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Matte Tin (Sn) | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
LTC4266AIUHF-3#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4266AIUHF-3#PBF involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure reliable hot swap operation, make sure to follow the recommended hot swap circuit design guidelines, including using a suitable external FET, setting the correct voltage and current limits, and ensuring that the device is properly configured for hot swap operation.
-
The maximum allowed voltage on the VCC pin is 5.5V. Exceeding this voltage can damage the device.
-
The LTC4266AIUHF-3#PBF is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. It's recommended to consult the datasheet and application notes for guidance on using the device in high-temperature environments.
-
To troubleshoot issues with the device not turning on or not regulating properly, check the input voltage, output voltage, and current sense resistor values. Ensure that the device is properly configured and that the input and output capacitors are of sufficient value and type. Consult the datasheet and application notes for guidance on troubleshooting and debugging.