-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage I2C/SMBus Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3520
|
Newark | I2C/Smbus Accelerator, -40 To 85Deg C, Ic Interface Type:I2C, Smbus, Interface Applications:Data Transmission Systems, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Interface Case Style:Dfn-Ep, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4311IDC#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 31 |
|
$4.3700 / $6.2600 | Buy Now |
DISTI #
LTC4311IDC#TRMPBFCT-ND
|
DigiKey | IC ACCELERATOR I2C 1CH 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
353 In Stock |
|
$3.0224 / $6.0200 | Buy Now |
DISTI #
584-LTC4311IDCTRMPBF
|
Mouser Electronics | Interface - Specialized s V I2C/SMBus Accelerator RoHS: Compliant | 486 |
|
$3.1100 / $6.1900 | Buy Now |
|
Analog Devices Inc | s V I2C/SMBus Accelerator Min Qty: 1 Package Multiple: 500 | 71 |
|
$3.0224 / $6.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4311IDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4311IDC#TRMPBF
Analog Devices Inc
Low Voltage I2C/SMBus Accelerator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC4311IDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4311IDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4311CDC#TRPBF | Low Voltage I2C/SMBus Accelerator | Analog Devices Inc | LTC4311IDC#TRMPBF vs LTC4311CDC#TRPBF |
LTC4311CDC#TRMPBF | Low Voltage I2C/SMBus Accelerator | Analog Devices Inc | LTC4311IDC#TRMPBF vs LTC4311CDC#TRMPBF |
LTC4311CDC#TRMPBF | LTC4311 - Low Voltage I2C/SMBus Accelerator; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC4311IDC#TRMPBF vs LTC4311CDC#TRMPBF |
LTC4311CDC#TRPBF | LTC4311 - Low Voltage I2C/SMBus Accelerator; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC4311IDC#TRMPBF vs LTC4311CDC#TRPBF |
LTC4311IDC#TRPBF | Low Voltage I2C/SMBus Accelerator | Analog Devices Inc | LTC4311IDC#TRMPBF vs LTC4311IDC#TRPBF |
LTC4311IDC#TRMPBF | LTC4311 - Low Voltage I2C/SMBus Accelerator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4311IDC#TRMPBF vs LTC4311IDC#TRMPBF |
LTC4311IDC#TRPBF | LTC4311 - Low Voltage I2C/SMBus Accelerator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4311IDC#TRMPBF vs LTC4311IDC#TRPBF |