Part Details for LTC4311IDC#TRPBF by Analog Devices Inc
Overview of LTC4311IDC#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4311IDC#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4311IDC#TRPBFCT-ND
|
DigiKey | IC ACCELERATOR I2C 1CH 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0224 / $6.0200 | Buy Now |
DISTI #
584-LTC4311IDC#TRPBF
|
Mouser Electronics | Interface - Specialized L V I2C/SMBus Accelerator RoHS: Compliant | 0 |
|
$3.0200 | Order Now |
|
Analog Devices Inc | L V I2C/SMBus Accelerator Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.0224 / $6.0200 | Buy Now |
Part Details for LTC4311IDC#TRPBF
LTC4311IDC#TRPBF CAD Models
LTC4311IDC#TRPBF Part Data Attributes:
|
LTC4311IDC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4311IDC#TRPBF
Analog Devices Inc
Low Voltage I2C/SMBus Accelerator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC4311IDC#TRPBF
This table gives cross-reference parts and alternative options found for LTC4311IDC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4311IDC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4311CDC#TRPBF | Low Voltage I2C/SMBus Accelerator | Analog Devices Inc | LTC4311IDC#TRPBF vs LTC4311CDC#TRPBF |
LTC4311CDC#TRMPBF | Low Voltage I2C/SMBus Accelerator | Analog Devices Inc | LTC4311IDC#TRPBF vs LTC4311CDC#TRMPBF |
LTC4311CDC#TRMPBF | LTC4311 - Low Voltage I2C/SMBus Accelerator; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC4311IDC#TRPBF vs LTC4311CDC#TRMPBF |
LTC4311IDC#TRMPBF | Low Voltage I2C/SMBus Accelerator | Analog Devices Inc | LTC4311IDC#TRPBF vs LTC4311IDC#TRMPBF |
LTC4311CDC#TRPBF | LTC4311 - Low Voltage I2C/SMBus Accelerator; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC4311IDC#TRPBF vs LTC4311CDC#TRPBF |
LTC4311IDC#TRMPBF | LTC4311 - Low Voltage I2C/SMBus Accelerator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4311IDC#TRPBF vs LTC4311IDC#TRMPBF |
LTC4311IDC#TRPBF | LTC4311 - Low Voltage I2C/SMBus Accelerator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4311IDC#TRPBF vs LTC4311IDC#TRPBF |