Part Details for LTC4355IDE#TRPBF by Analog Devices Inc
Results Overview of LTC4355IDE#TRPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4355IDE#TRPBF Information
LTC4355IDE#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4355IDE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3560
|
Newark | Diode-Or Controller Ic, -40 To 85Deg C, Ic Function:Diode-Or Controller, Supply Voltage Min:9V, Supply Voltage Max:80V, Ic Package Type:Dfn-Ep, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices LTC4355IDE#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1600 |
|
$4.7200 / $10.2700 | Buy Now |
|
DISTI #
LTC4355IDE#TRPBFCT-ND
|
DigiKey | IC OR CTRLR SRC SELECT 14DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
11230 In Stock |
|
$4.8939 / $8.4200 | Buy Now |
|
DISTI #
584-LTC4355IDE#TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC Pos Hi V Ideal Diode-OR w/ In S & Fuse M RoHS: Compliant | 2864 |
|
$4.5600 / $9.9700 | Buy Now |
|
DISTI #
V72:2272_06489583
|
Arrow Electronics | OR Controller N-Channel Dual 14-Pin DFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2520 Container: Cut Strips | Americas - 2032 |
|
$4.6810 / $8.1330 | Buy Now |
|
|
Analog Devices Inc | Pos Hi V Ideal Diode-OR w/ In Min Qty: 1 Package Multiple: 2500 | 4801 |
|
$3.6500 / $9.9700 | Buy Now |
|
DISTI #
V72:2272_06489583
|
Arrow Electronics | OR Controller N-Channel Dual 14-Pin DFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2520 Container: Cut Strips | Americas - 2032 |
|
$4.6810 / $8.1330 | Buy Now |
|
|
Ameya Holding Limited | IC OR CTRLR SRC SELECT 14DFN | 4849 |
|
RFQ | |
|
DISTI #
V72:2272_06489583
|
Arrow Electronics | OR Controller N-Channel Dual 14-Pin DFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2520 Container: Cut Strips | Americas - 2032 |
|
$4.6810 / $8.1330 | Buy Now |
|
DISTI #
LTC4355IDETRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7100 / $4.9000 | Buy Now |
US Tariff Estimator: LTC4355IDE#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4355IDE#TRPBF
LTC4355IDE#TRPBF CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4355IDE#TRPBF Part Data Attributes
|
|
LTC4355IDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4355IDE#TRPBF
Analog Devices Inc
Fixed, 2 Channel, CMOS, PDSO14
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 4 X 3 Mm, Lead Free, Plastic, Mo-229wged-3, Dfn-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | 05-08-1708 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Efuse | |
| JESD-30 Code | R-PDSO-N14 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Equivalence Code | SOLCC14,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 80 V | |
| Supply Voltage-Min (Vsup) | 9 V | |
| Supply Voltage-Nom (Vsup) | 20 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC4355IDE#TRPBF
This table gives cross-reference parts and alternative options found for LTC4355IDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4355IDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4355IDE#PBF | Analog Devices Inc | $5.0011 | Fixed, 2 Channel, CMOS, PDSO14 | LTC4355IDE#TRPBF vs LTC4355IDE#PBF |
LTC4355IDE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4355IDE is -40°C to 125°C.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence and configuration guidelines outlined in the datasheet, and ensure that the input voltage is within the recommended range.
-
For optimal performance and thermal management, follow the recommended PCB layout guidelines in the datasheet, and ensure good thermal conductivity and heat dissipation around the device.
-
To troubleshoot issues, refer to the datasheet and application notes, and use debugging tools such as oscilloscopes and logic analyzers to identify and isolate the problem.
-
Yes, the LTC4355IDE is suitable for high-reliability and safety-critical applications, but ensure that you follow the recommended design and testing guidelines, and comply with relevant industry standards and regulations.