LTC4364IS-1#TRPBF
Description: Surge Stopper with Ideal Diode

Overview of LTC4364IS-1#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC4364IS-2#TRPBF Analog Devices Surge Stopper w/ Ideal Diode
LTC4364IS-1#TRPBF Analog Devices Surge Stopper w/ Ideal Diode
LTC4364IS-1#PBF Analog Devices Surge Stopper w/ Ideal Diode

Price & Stock for LTC4364IS-1#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC4364IS-1#TRPBF-ND
DigiKey SURGE STOPPER W/DIODE 16SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $5.9250
$5.9250 Buy Now
DISTI # 584-LTC4364IS-1TRPBF
Mouser Electronics Board Mount Surge Protectors Surge Stopper w/ Ideal Diode RoHS: Compliant 0
  • 2,500 $6.2200
$6.2200 Order Now
Analog Devices Inc Surge Stopper w/ Ideal Diode Min Qty: 2500 Package Multiple: 2500 2500
  • 1 $6.6800
  • 1,000 $4.7400
  • 2,500 $5.9250
$4.7400 / $6.6800 Buy Now
DISTI # LTC4364IS-1TRPB
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $6.3600
  • 5,000 $6.1200
$6.1200 / $6.3600 Buy Now

CAD Models for LTC4364IS-1#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC4364IS-1#TRPBF by Analog Devices Inc

LTC4364IS-1#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SOP-16
Pin Count
16
Manufacturer Package Code
05-08-1610 (S16)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
VOUT RESET THRESHOLD VOLTAGE IS 2.2 VOLT
Adjustable Threshold
NO
Analog IC - Other Type
INPUT FAULT PROTECTION CONTROLLER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.906 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.752 mm
Supply Current-Max (Isup)
0.75 mA
Supply Voltage-Max (Vsup)
80 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.2V
Time@Peak Reflow Temperature-Max (s)
30
Width
3.899 mm
Want to compare parts?
  1. LTC4364IS-1#TRPBF
    Analog Devices Inc
    Surge Stopper with Ideal Diode
    VS

Alternate Parts for LTC4364IS-1#TRPBF

This table gives cross-reference parts and alternative options found for LTC4364IS-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4364IS-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC4364HS-1#TRPBF LTC4364 - Surge Stopper with Ideal Diode; Package: SO; Pins: 16; Temperature Range: -40°C to 125°C Linear Technology LTC4364IS-1#TRPBF vs LTC4364HS-1#TRPBF
LTC4364IS-1#TRPBF LTC4364 - Surge Stopper with Ideal Diode; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC4364IS-1#TRPBF vs LTC4364IS-1#TRPBF
LTC4364HS-1#PBF Surge Stopper with Ideal Diode Analog Devices Inc LTC4364IS-1#TRPBF vs LTC4364HS-1#PBF
LTC4364CS-2#PBF LTC4364 - Surge Stopper with Ideal Diode; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC4364IS-1#TRPBF vs LTC4364CS-2#PBF
LTC4364IS-2#TRPBF Surge Stopper with Ideal Diode Analog Devices Inc LTC4364IS-1#TRPBF vs LTC4364IS-2#TRPBF
LTC4364CS-1#TRPBF Surge Stopper with Ideal Diode Analog Devices Inc LTC4364IS-1#TRPBF vs LTC4364CS-1#TRPBF
LTC4364CS-2#PBF Surge Stopper with Ideal Diode Analog Devices Inc LTC4364IS-1#TRPBF vs LTC4364CS-2#PBF
LTC4364CS-1#PBF LTC4364 - Surge Stopper with Ideal Diode; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC4364IS-1#TRPBF vs LTC4364CS-1#PBF
LTC4364IS-2#TRPBF LTC4364 - Surge Stopper with Ideal Diode; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC4364IS-1#TRPBF vs LTC4364IS-2#TRPBF
LTC4364IS-2#PBF LTC4364 - Surge Stopper with Ideal Diode; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC4364IS-1#TRPBF vs LTC4364IS-2#PBF
Part Number Description Manufacturer Compare
LTC4364CS-2#PBF LTC4364 - Surge Stopper with Ideal Diode; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC4364IS-1#TRPBF vs LTC4364CS-2#PBF
LTC4364CS-1#TRPBF LTC4364 - Surge Stopper with Ideal Diode; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC4364IS-1#TRPBF vs LTC4364CS-1#TRPBF
LTC4364IS-2#TRPBF LTC4364 - Surge Stopper with Ideal Diode; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC4364IS-1#TRPBF vs LTC4364IS-2#TRPBF
LTC4364HS-2#TRPBF LTC4364 - Surge Stopper with Ideal Diode; Package: SO; Pins: 16; Temperature Range: -40°C to 125°C Linear Technology LTC4364IS-1#TRPBF vs LTC4364HS-2#TRPBF
LTC4364CS-1#TRPBF Surge Stopper with Ideal Diode Analog Devices Inc LTC4364IS-1#TRPBF vs LTC4364CS-1#TRPBF
LTC4364HS-1#PBF Surge Stopper with Ideal Diode Analog Devices Inc LTC4364IS-1#TRPBF vs LTC4364HS-1#PBF
LTC4364HS-1#TRPBF LTC4364 - Surge Stopper with Ideal Diode; Package: SO; Pins: 16; Temperature Range: -40°C to 125°C Linear Technology LTC4364IS-1#TRPBF vs LTC4364HS-1#TRPBF
LTC4364IS-2#PBF LTC4364 - Surge Stopper with Ideal Diode; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC4364IS-1#TRPBF vs LTC4364IS-2#PBF
LTC4364IS-1#PBF LTC4364 - Surge Stopper with Ideal Diode; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC4364IS-1#TRPBF vs LTC4364IS-1#PBF
LTC4364HS-2#PBF Surge Stopper with Ideal Diode Analog Devices Inc LTC4364IS-1#TRPBF vs LTC4364HS-2#PBF

Related Parts for LTC4364IS-1#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC4364IS-1#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC4364IS-1#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC4364IS-1#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC4364IS-1#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC4364IS-1#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC4364IS-1#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC4364IS-1#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC4364IS-1#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC4364IS-1#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: