Part Details for LTC4380HDD-1#PBF by Analog Devices Inc
Results Overview of LTC4380HDD-1#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4380HDD-1#PBF Information
LTC4380HDD-1#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4380HDD-1#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC4380HDD-1#PBF-ND
|
DigiKey | IC LOW CUR SURGE STOPPER 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
33 In Stock |
|
$5.1710 / $8.6700 | Buy Now |
|
DISTI #
584-LTC4380HDD-1#PBF
|
Mouser Electronics | Board Mount Surge Protectors L Q C Surge Stopper RoHS: Compliant | 1553 |
|
$4.7100 / $8.6700 | Buy Now |
|
|
Analog Devices Inc | L Q C Surge Stopper Package Multiple: 121 | 7267 |
|
$3.7700 / $10.2100 | Buy Now |
|
DISTI #
35217694
|
Verical | Surge Stopper 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 7260 |
|
$4.6630 | Buy Now |
|
DISTI #
35217694
|
Verical | Surge Stopper 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 7260 |
|
$4.6630 | Buy Now |
|
DISTI #
LTC4380HDD-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$4.8700 / $5.3400 | Buy Now |
|
DISTI #
35217694
|
Verical | Surge Stopper 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 7260 |
|
$4.6630 | Buy Now |
US Tariff Estimator: LTC4380HDD-1#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4380HDD-1#PBF
LTC4380HDD-1#PBF Part Data Attributes
|
|
LTC4380HDD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4380HDD-1#PBF
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dfn-10 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1699 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Latch Off ;Shdn | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Input Fault Protection Controller | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC10,.12,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 0.035 Ma | |
| Supply Voltage-Max (Vsup) | 80 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LTC4380HDD-1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4380HDD-1#PBF involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the input capacitors. Additionally, it's recommended to use a Kelvin connection for the sense pins to minimize voltage drops.
-
To ensure accurate current sensing, it's essential to use a low-impedance current sense resistor (RSENSE) and to minimize the voltage drop across the sense pins. Additionally, the sense pins should be connected to a low-noise, low-impedance node, and the device should be operated within its specified temperature range.
-
The maximum allowed voltage drop across the sense pins of the LTC4380HDD-1#PBF is 100mV. Exceeding this voltage drop can lead to inaccurate current sensing and potentially damage the device.
-
The LTC4380HDD-1#PBF is rated for operation up to 125°C, but its accuracy and reliability may be affected at high temperatures. It's recommended to derate the device's performance and consider using thermal management techniques, such as heat sinks or thermal interfaces, to maintain a safe operating temperature.
-
To troubleshoot issues with the overcurrent protection feature, check the device's input voltage, current sense resistor value, and sense pin connections. Ensure that the device is properly configured and that the overcurrent threshold is set correctly. Also, verify that the device is not overheating and that the input voltage is within the specified range.