Part Details for LTC4380HMS-2#TRPBF by Analog Devices Inc
Results Overview of LTC4380HMS-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4380HMS-2#TRPBF Information
LTC4380HMS-2#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4380HMS-2#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC4380HMS-2#TRPBFCT-ND
|
DigiKey | IC LOW CUR SURGE STOPPER 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0518 / $8.6700 | Buy Now |
|
DISTI #
584-C4380HMS-2TRPBF
|
Mouser Electronics | Board Mount Surge Protectors L Q C Surge Stopper RoHS: Compliant | 0 |
|
$4.7000 | Order Now |
|
|
Analog Devices Inc | L Q C Surge Stopper Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.7700 / $10.2100 | Buy Now |
|
DISTI #
LTC4380HMS-2TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.8700 / $5.0600 | Buy Now |
|
|
Vyrian | Peripheral ICs | 4293 |
|
RFQ |
US Tariff Estimator: LTC4380HMS-2#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4380HMS-2#TRPBF
LTC4380HMS-2#TRPBF Part Data Attributes
|
|
LTC4380HMS-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4380HMS-2#TRPBF
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Msop-10 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1661 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Latch Off ;Shdn | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Input Fault Protection Controller | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 0.035 Ma | |
| Supply Voltage-Max (Vsup) | 80 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
LTC4380HMS-2#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4380HMS-2#TRPBF involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure the LTC4380HMS-2#TRPBF is operating within its SOA, monitor the device's junction temperature, input voltage, and output current. Make sure the device is not exposed to excessive temperatures, and that the input voltage and output current are within the recommended operating ranges. Additionally, use thermal management techniques such as heat sinks or thermal interfaces to keep the device temperature within a safe range.
-
Not using the recommended input and output capacitors with the LTC4380HMS-2#TRPBF can lead to reduced performance, increased noise, and decreased stability. The recommended capacitors help to filter out noise, reduce ripple, and improve the overall power supply rejection ratio (PSRR) of the device. Using non-recommended capacitors can compromise the device's ability to regulate the output voltage and may lead to system instability.
-
To troubleshoot issues with the LTC4380HMS-2#TRPBF, start by checking the input voltage, output voltage, and output current. Verify that the device is properly configured and that the input and output capacitors are correctly installed. Check for any signs of overheating, and ensure that the device is not exposed to excessive noise or EMI. Use an oscilloscope to monitor the output voltage and current, and consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
Yes, the LTC4380HMS-2#TRPBF is suitable for use in high-reliability or high-availability applications. The device is designed to meet the requirements of high-reliability systems, with features such as overvoltage protection, undervoltage lockout, and short-circuit protection. However, it's essential to follow proper design and manufacturing practices, including using a robust PCB design, selecting high-quality components, and implementing adequate testing and validation procedures.