Part Details for LTC4380HMS-3#WTRPBF by Analog Devices Inc
Results Overview of LTC4380HMS-3#WTRPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4380HMS-3#WTRPBF Information
LTC4380HMS-3#WTRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4380HMS-3#WTRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3673
|
Newark | Hot-Swap Ctrl, -40 To 125Deg C, Msop-10, No. Of Channels:-, Supply Voltage Min:4V, Supply Voltage Max:72V, Ic Case/Package:Msop, No. Of Pins:10Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4380HMS-3#WTRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.8700 / $10.4900 | Buy Now |
|
DISTI #
161-LTC4380HMS-3#WTRPBFTR-ND
|
DigiKey | L Q C SURGE STOPPER Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4463 | Buy Now |
|
DISTI #
584-TC4380HMS3WTRPBF
|
Mouser Electronics | Board Mount Surge Protectors L Q C Surge Stopper RoHS: Compliant | 0 |
|
$5.0800 | Order Now |
|
|
Analog Devices Inc | L Q C Surge Stopper Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.0700 / $6.4200 | Buy Now |
|
DISTI #
66749776
|
Verical | Surge Stopper Automotive AEC-Q100 10-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$5.0340 | Buy Now |
|
DISTI #
66749776
|
Verical | Surge Stopper Automotive AEC-Q100 10-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$5.0340 | Buy Now |
|
DISTI #
LTC4380H3WTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.2500 / $5.4700 | Buy Now |
|
DISTI #
66749776
|
Verical | Surge Stopper Automotive AEC-Q100 10-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$5.0340 | Buy Now |
US Tariff Estimator: LTC4380HMS-3#WTRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4380HMS-3#WTRPBF
LTC4380HMS-3#WTRPBF Part Data Attributes
|
|
LTC4380HMS-3#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4380HMS-3#WTRPBF
Analog Devices Inc
Adjustable, 1 Channel, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Msop-10 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1661 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2019-06-23 | |
| Additional Feature | Latch Off ;Shdn | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Input Fault Protection Controller | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 0.035 Ma | |
| Supply Voltage-Max (Vsup) | 72 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |