-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 4A Ideal Diodes with Adjustable Current Limit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3700
|
Newark | Ideal Diode Cntrl Ic, -40 To 125Deg C, Ic Function:Ideal Diode Controller, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Package Type:Dfn-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°Crohs Compliant: Yes |Analog Devices LTC4415EDHC#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2355 |
|
$5.4700 / $9.6500 | Buy Now |
DISTI #
LTC4415EDHC#TRPBFCT-ND
|
DigiKey | IC OR CTRLR SRC SELECT 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0682 / $9.2800 | Buy Now |
DISTI #
584-LTC4415EDHCTRPBF
|
Mouser Electronics | Power Management Specialized - PMIC Dual 4A Ideal Diodes with Adjustable Current Limit RoHS: Compliant | 0 |
|
$5.2000 / $9.5300 | Order Now |
|
Analog Devices Inc | 2x 4A Ideal Diodes w/ Adj C Li Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.0682 / $9.2800 | Buy Now |
DISTI #
LTC4415EDHCTRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.9900 / $5.1800 | Buy Now |
DISTI #
C1S424500604162
|
Chip1Stop | OR Controller Single-OUT 0.07Ohm 16-Pin DFN EP T/R RoHS: Compliant pbFree: No Container: Cut Tape | 2535 |
|
$4.6700 / $8.7100 | Buy Now |
DISTI #
4025624RL
|
element14 Asia-Pacific | IDEAL DIODE CNTRL IC, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 2355 |
|
$5.4916 / $8.8869 | Buy Now |
DISTI #
4025624
|
element14 Asia-Pacific | IDEAL DIODE CNTRL IC, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2355 |
|
$5.4916 / $9.8391 | Buy Now |
DISTI #
4025624RL
|
Farnell | IDEAL DIODE CNTRL IC, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 2355 |
|
$5.1599 / $8.2909 | Buy Now |
DISTI #
4025624
|
Farnell | IDEAL DIODE CNTRL IC, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2355 |
|
$5.1599 / $9.1676 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4415EDHC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4415EDHC#TRPBF
Analog Devices Inc
Dual 4A Ideal Diodes with Adjustable Current Limit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1872 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4415EDHC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4415EDHC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4415IDHC#PBF | Dual 4A Ideal Diodes with Adjustable Current Limit | Analog Devices Inc | LTC4415EDHC#TRPBF vs LTC4415IDHC#PBF |
LTC4415EDHC#PBF | LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4415EDHC#TRPBF vs LTC4415EDHC#PBF |
LTC4415EDHC#PBF | Dual 4A Ideal Diodes with Adjustable Current Limit | Analog Devices Inc | LTC4415EDHC#TRPBF vs LTC4415EDHC#PBF |
LTC4415IDHC#TRPBF | Dual 4A Ideal Diodes with Adjustable Current Limit | Analog Devices Inc | LTC4415EDHC#TRPBF vs LTC4415IDHC#TRPBF |