-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 4A Ideal Diodes with Adjustable Current Limit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3704
|
Newark | Ideal Diode Cntrl Ic, -40 To 125Deg C, Ic Function:Ideal Diode Controller, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Package Type:Msop-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4415IMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$7.2900 / $10.2000 | Buy Now |
DISTI #
LTC4415IMSE#PBF-ND
|
DigiKey | IC OR CTRLR SRC SELECT 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2874 In Stock |
|
$5.5631 / $9.8100 | Buy Now |
DISTI #
584-LTC4415IMSE#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Dual 4A Ideal Diodes with Adjustable Current Limit RoHS: Compliant | 7531 |
|
$5.2200 / $9.8100 | Buy Now |
DISTI #
V36:1790_06490778
|
Arrow Electronics | OR Controller Single 0.07Ohm 16-Pin MSOP EP Tube Min Qty: 111 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2311 | Americas - 9 |
|
$4.9480 / $5.4550 | Buy Now |
|
Analog Devices Inc | 2x 4A Ideal Diodes w/ Adj C Li Min Qty: 1 Package Multiple: 37 | 575 |
|
$4.0800 / $9.8100 | Buy Now |
DISTI #
67005301
|
Verical | OR Controller Single 0.07Ohm 16-Pin MSOP EP Tube Min Qty: 9 Package Multiple: 9 Date Code: 2311 | Americas - 9 |
|
$4.9480 / $5.4550 | Buy Now |
|
Rochester Electronics | LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit RoHS: Compliant Status: Active Min Qty: 1 | 148 |
|
$5.0600 / $5.9500 | Buy Now |
|
Ameya Holding Limited | Dual PowerPath Ideal Diode 4A MSOP16 | 1093 |
|
RFQ | |
DISTI #
LTC4415IMSE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 111 | 0 |
|
$5.2600 / $5.7800 | Buy Now |
DISTI #
C1S424500614202
|
Chip1Stop | OR Controller Single-OUT 0.07Ohm Automotive 16-Pin MSOP EP RoHS: Compliant pbFree: Yes Container: Tube | 222 |
|
$4.9000 / $7.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4415IMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4415IMSE#PBF
Analog Devices Inc
Dual 4A Ideal Diodes with Adjustable Current Limit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4415IMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4415IMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4415EMSE#TRPBF | LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4415IMSE#PBF vs LTC4415EMSE#TRPBF |
LTC4415EMSE#TRPBF | Dual 4A Ideal Diodes with Adjustable Current Limit | Analog Devices Inc | LTC4415IMSE#PBF vs LTC4415EMSE#TRPBF |
LTC4415IMSE#TRPBF | LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4415IMSE#PBF vs LTC4415IMSE#TRPBF |
LTC4415EMSE#PBF | Dual 4A Ideal Diodes with Adjustable Current Limit | Analog Devices Inc | LTC4415IMSE#PBF vs LTC4415EMSE#PBF |
LTC4415IMSE#PBF | LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4415IMSE#PBF vs LTC4415IMSE#PBF |