Part Details for LTC4415IDHC#TRPBF by Linear Technology
Results Overview of LTC4415IDHC#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4415IDHC#TRPBF Information
LTC4415IDHC#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4415IDHC#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1186 |
|
RFQ |
US Tariff Estimator: LTC4415IDHC#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4415IDHC#TRPBF
LTC4415IDHC#TRPBF Part Data Attributes
|
|
LTC4415IDHC#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4415IDHC#TRPBF
Linear Technology
Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DFN | |
| Package Description | Hvson, Solcc16,.12,20 | |
| Pin Count | 16 | |
| Manufacturer Package Code | DHC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Power Supply Support Circuit | |
| JESD-30 Code | R-PDSO-N16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC16,.12,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 0.08 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 3.6 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC4415IDHC#TRPBF
This table gives cross-reference parts and alternative options found for LTC4415IDHC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4415IDHC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4415EDHC#TRPBF | Analog Devices Inc | $4.8503 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO16 | LTC4415IDHC#TRPBF vs LTC4415EDHC#TRPBF |
| LTC4415EMSE#TRPBF | Analog Devices Inc | $4.8503 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO16 | LTC4415IDHC#TRPBF vs LTC4415EMSE#TRPBF |
| LTC4415IMSE#PBF | Analog Devices Inc | $4.9141 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO16 | LTC4415IDHC#TRPBF vs LTC4415IMSE#PBF |
| LTC4415EMSE#PBF | Analog Devices Inc | $5.6114 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO16 | LTC4415IDHC#TRPBF vs LTC4415EMSE#PBF |
| LTC4415EDHC#PBF | Linear Technology | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO16 | LTC4415IDHC#TRPBF vs LTC4415EDHC#PBF |
| LTC4415IDHC#PBF | Linear Technology | Check for Price | LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC4415IDHC#TRPBF vs LTC4415IDHC#PBF |
| LTC4415EDHC#TRPBF | Linear Technology | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO16 | LTC4415IDHC#TRPBF vs LTC4415EDHC#TRPBF |
| LTC4415IDHC#TRPBF | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO16 | LTC4415IDHC#TRPBF vs LTC4415IDHC#TRPBF |
| LTC4415IMSE#PBF | Linear Technology | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO16 | LTC4415IDHC#TRPBF vs LTC4415IMSE#PBF |
| LTC4415IMSE#TRPBF | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO16 | LTC4415IDHC#TRPBF vs LTC4415IMSE#TRPBF |
LTC4415IDHC#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC4415 can handle is 28V, but it's recommended to keep it below 24V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and add a 10nF capacitor between the VIN and GND pins to filter out high-frequency noise.
-
The minimum input voltage required for the LTC4415 to operate is 4.5V, but it's recommended to keep it above 5V for optimal performance.
-
The LTC4415 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as temperature increases to ensure reliability and prevent overheating.
-
The output voltage of the LTC4415 can be calculated using the formula: VOUT = (R1/R2) * (VIN - VREF), where R1 and R2 are the resistors in the feedback network, VIN is the input voltage, and VREF is the internal reference voltage (1.21V).