Part Details for LTC5505-1ES5#TR by Analog Devices Inc
Results Overview of LTC5505-1ES5#TR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC5505-1ES5#TR Information
LTC5505-1ES5#TR by Analog Devices Inc is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for LTC5505-1ES5#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC5505-1ES5TR-ND
|
DigiKey | IC RF POWER DETECTOR TSOT23-5 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 6438 |
|
RFQ |
US Tariff Estimator: LTC5505-1ES5#TR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC5505-1ES5#TR
LTC5505-1ES5#TR Part Data Attributes
|
|
LTC5505-1ES5#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5505-1ES5#TR
Analog Devices Inc
Linear Detector, 300MHz Min, 3000MHz Max, 18dBm Input Power-Max
|
| Rohs Code | No | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Plastic, S5, Tsot-23, 5 Pin | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 18 Dbm | |
| Input Power-Min (CW) | -28 Dbm | |
| JESD-609 Code | e0 | |
| Operating Frequency-Max | 3000 Mhz | |
| Operating Frequency-Min | 300 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Positive | |
| RF/Microwave Device Type | Linear Detector | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTC5505-1ES5#TR
This table gives cross-reference parts and alternative options found for LTC5505-1ES5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC5505-1ES5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC5505-1ES5#TRMPBF | Analog Devices Inc | $2.9289 | Linear Detector, 300MHz Min, 3000MHz Max, 18dBm Input Power-Max | LTC5505-1ES5#TR vs LTC5505-1ES5#TRMPBF |
| LTC5505-1ES5#PBF | Linear Technology | Check for Price | Linear Detector, 300MHz Min, 3000MHz Max, 18dBm Input Power-Max | LTC5505-1ES5#TR vs LTC5505-1ES5#PBF |
| LTC5505-1ES5#TRM | Analog Devices Inc | Check for Price | Linear Detector, 300MHz Min, 3000MHz Max, 18dBm Input Power-Max | LTC5505-1ES5#TR vs LTC5505-1ES5#TRM |
| LTC5505-1ES5#PBF | Analog Devices Inc | Check for Price | Linear Detector, 300MHz Min, 3000MHz Max, 18dBm Input Power-Max | LTC5505-1ES5#TR vs LTC5505-1ES5#PBF |
| LTC5505-1ES5 | Analog Devices Inc | Check for Price | Linear Detector, 300MHz Min, 3000MHz Max, 18dBm Input Power-Max | LTC5505-1ES5#TR vs LTC5505-1ES5 |
| LTC5505-1ES5#TRPBF | Analog Devices Inc | Check for Price | Linear Detector, 300MHz Min, 3000MHz Max, 18dBm Input Power-Max | LTC5505-1ES5#TR vs LTC5505-1ES5#TRPBF |