Part Details for LTC5542IUH#PBF by Analog Devices Inc
Results Overview of LTC5542IUH#PBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC5542IUH#PBF Information
LTC5542IUH#PBF by Analog Devices Inc is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for LTC5542IUH#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC5542IUH#PBF-ND
|
DigiKey | IC MIXR 1.6-2.7GHZ DWNCONV 20QFN Lead time: 13 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
DISTI #
LTC5542IUH#PBF
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
US Tariff Estimator: LTC5542IUH#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC5542IUH#PBF
LTC5542IUH#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC5542IUH#PBF Part Data Attributes
|
|
LTC5542IUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5542IUH#PBF
Analog Devices Inc
Double Balanced Mixer, 1600MHz Min, 2700MHz Max
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 5 X 5 Mm, Lead Free, Plastic, Qfn-20 | |
| Pin Count | 20 | |
| Manufacturer Package Code | 05-08-1818 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 15 Dbm | |
| JESD-609 Code | e3 | |
| Operating Frequency-Max | 2700 Mhz | |
| Operating Frequency-Min | 1600 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| RF/Microwave Device Type | Double Balanced | |
| Terminal Finish | Matte Tin (Sn) |
LTC5542IUH#PBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize coupling.
-
Ensure the VCC pin is connected to a stable 3.3V or 5V power supply, and the VEE pin is connected to a stable -3.3V or -5V power supply. Also, ensure the input voltage is within the recommended range.
-
The maximum input power is limited by the device's thermal characteristics. Ensure the input power is limited to 10 dBm or less to prevent overheating.
-
Use a low-noise power supply, minimize the length of the input and output traces, and use a ground plane to reduce electromagnetic interference (EMI).
-
No, the LTC5542IUH is not designed for switching power supply applications. It is intended for low-noise, high-linearity applications such as RF and microwave circuits.