Part Details for LTC5596HDC#TRMPBF by Analog Devices Inc
Results Overview of LTC5596HDC#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC5596HDC#TRMPBF Information
LTC5596HDC#TRMPBF by Analog Devices Inc is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for LTC5596HDC#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC5596HDC#TRMPBFCT-ND
|
DigiKey | IC RF DETECT 100MHZ-40GHZ 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$71.3100 / $99.3400 | Buy Now |
|
DISTI #
584-LTC5596HDCTRMPBF
|
Mouser Electronics | RF Detector 100MHz to 40GHz Lin-in-dB RMS Pwr Detect RoHS: Compliant | 0 |
|
$81.2700 / $92.7700 | Order Now |
|
|
Analog Devices Inc | 100MHz to 40GHz Lin-in-dB RMS Package Multiple: 500 | 200 |
|
$49.6100 / $95.4800 | Buy Now |
|
DISTI #
LTC5596HDCPBF
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1 | 4 |
|
$69.2100 / $85.4300 | Buy Now |
|
DISTI #
LTC5596HDCTRMPB
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 500 | 0 |
|
$69.2100 / $73.8800 | Buy Now |
|
|
Chip Stock | Hf-PowerDetector100MhzTo40GhzLinear-In-DbRmsPowerDetectorWith35DbDynamicRange | 243 |
|
RFQ | |
|
|
Neutron USA | RF Detector 100MHz to 40GHz Lin-in-dB RMS Pwr Detect | 0 |
|
$128.9300 | Buy Now |
US Tariff Estimator: LTC5596HDC#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC5596HDC#TRMPBF
LTC5596HDC#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC5596HDC#TRMPBF Part Data Attributes
|
|
LTC5596HDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5596HDC#TRMPBF
Analog Devices Inc
Linear Detector, 100MHz Min, 40000MHz Max, 15dBm Input Power-Max
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dfn-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1957 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 15 Dbm | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Frequency-Max | 40000 Mhz | |
| Operating Frequency-Min | 100 Mhz | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Positive | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOLCC8,.08,20 | |
| Power Supplies | 3.3 V | |
| RF/Microwave Device Type | Linear Detector | |
| Screening Level | Lte | |
| Supply Current-Max | 35 Ma | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) |
LTC5596HDC#TRMPBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize coupling. Use a common mode choke or a ferrite bead to filter the input power.
-
The LTC5596HDC requires a bias voltage of 3.3V to 5V on the VCC pin. Ensure the bias voltage is clean and well-regulated. A decoupling capacitor of 0.1uF to 1uF between VCC and GND is recommended to filter out noise.
-
The maximum input power that the LTC5596HDC can handle is +10dBm (10mW). Exceeding this limit may cause compression or damage to the device.
-
The LTC5596HDC has a programmable bandwidth. Use the BW_SEL pins to select the desired bandwidth. For optimal performance, use a low-pass filter or a band-pass filter at the input to reject out-of-band signals.
-
The recommended operating temperature range for the LTC5596HDC is -40°C to +85°C. Operating the device outside this range may affect its performance and reliability.