Part Details for LTC6409CUDB#PBF by Analog Devices Inc
Overview of LTC6409CUDB#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC6409CUDB#PBF
LTC6409CUDB#PBF CAD Models
LTC6409CUDB#PBF Part Data Attributes
|
LTC6409CUDB#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6409CUDB#PBF
Analog Devices Inc
10GHz GBW, 1.1nV/vHz Differential Amplifier/ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1848 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC10,.08X.12,31/20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 58 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for LTC6409CUDB#PBF
This table gives cross-reference parts and alternative options found for LTC6409CUDB#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6409CUDB#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6409IUDB#TRPBF | LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC6409CUDB#PBF vs LTC6409IUDB#TRPBF |
LTC6409CUDB#TRPBF | LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC6409CUDB#PBF vs LTC6409CUDB#TRPBF |
LTC6409HUDB#TRMPBF | 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver | Analog Devices Inc | LTC6409CUDB#PBF vs LTC6409HUDB#TRMPBF |
LTC6409IUDB#PBF | 10GHz GBW, 1.1nV/vHz Differential Amplifier/ADC Driver | Analog Devices Inc | LTC6409CUDB#PBF vs LTC6409IUDB#PBF |
LTC6409CUDB#TRMPBF | 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver | Analog Devices Inc | LTC6409CUDB#PBF vs LTC6409CUDB#TRMPBF |
LTC6409CUDB#TRMPBF | LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC6409CUDB#PBF vs LTC6409CUDB#TRMPBF |
LTC6409HUDB#TRMPBF | LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC6409CUDB#PBF vs LTC6409HUDB#TRMPBF |
LTC6409CUDB#TRPBF | 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver | Analog Devices Inc | LTC6409CUDB#PBF vs LTC6409CUDB#TRPBF |
LTC6409IUDB#TRPBF | 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver | Analog Devices Inc | LTC6409CUDB#PBF vs LTC6409IUDB#TRPBF |
LTC6409HUDB#PBF | 10GHz GBW, 1.1nV/vHz Differential Amplifier/ADC Driver | Analog Devices Inc | LTC6409CUDB#PBF vs LTC6409HUDB#PBF |