-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Low Drift Low Noise Buffered Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7387
|
Newark | Volt Ref, 2.048V, Msop, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Ltc6652 Series, Initial Accuracy:0.1%, Temperature Coefficient:10Ppm/°C, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°Crohs Compliant: Yes |Analog Devices LTC6652BHMS8-2.048#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 408 |
|
$3.5000 / $5.6000 | Buy Now |
DISTI #
LTC6652BHMS8-2.048#PBF-ND
|
DigiKey | IC VREF SERIES 0.1% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
568 In Stock |
|
$2.7000 / $5.3800 | Buy Now |
DISTI #
584-6652BHMS82.048PF
|
Mouser Electronics | Voltage References Prec L Drift L N Bufed Ref RoHS: Compliant | 113 |
|
$2.6800 / $5.3800 | Buy Now |
|
Analog Devices Inc | Prec L Drift L N Bufed Ref Min Qty: 1 Package Multiple: 50 | 614 |
|
$2.7000 / $5.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6652BHMS8-2.048#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6652BHMS8-2.048#PBF
Analog Devices Inc
Precision Low Drift Low Noise Buffered Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.050048 V | |
Output Voltage-Min | 2.045952 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6652BHMS8-2.048#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6652BHMS8-2.048#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6126A21/GG8 | Three Terminal Voltage Reference, | Maxim Integrated Products | LTC6652BHMS8-2.048#PBF vs MAX6126A21/GG8 |
MAX6126BASA21+ | Three Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | LTC6652BHMS8-2.048#PBF vs MAX6126BASA21+ |
MAX6126AAUA21 | Three Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | LTC6652BHMS8-2.048#PBF vs MAX6126AAUA21 |
MAX6126A21+T | Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | LTC6652BHMS8-2.048#PBF vs MAX6126A21+T |
MAX6126A21+T | Three Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO8, ROHS COMPLIANT, MO-187C-AA, UMAX-8 | Maxim Integrated Products | LTC6652BHMS8-2.048#PBF vs MAX6126A21+T |
ADR430ARMZ | Ultralow Noise XFET® 2.048V Voltage Reference w/Current Sink and Source Capability | Analog Devices Inc | LTC6652BHMS8-2.048#PBF vs ADR430ARMZ |
MAX6126A21+ | Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | LTC6652BHMS8-2.048#PBF vs MAX6126A21+ |
REF5020IDGK | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048V, PDSO8, MSOP-8 | Texas Instruments | LTC6652BHMS8-2.048#PBF vs REF5020IDGK |
MAX6126A21-T | Three Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO8, MO-187C-AA, UMAX-8 | Maxim Integrated Products | LTC6652BHMS8-2.048#PBF vs MAX6126A21-T |
MAX6126AASA21+ | Three Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | LTC6652BHMS8-2.048#PBF vs MAX6126AASA21+ |