Part Details for MAX6126AAUA21 by Maxim Integrated Products
Overview of MAX6126AAUA21 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for MAX6126AAUA21
MAX6126AAUA21 CAD Models
MAX6126AAUA21 Part Data Attributes:
|
MAX6126AAUA21
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6126AAUA21
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO8, MICRO, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.0492288 V | |
Output Voltage-Min | 2.0467712 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.06% | |
Width | 3 mm |
Alternate Parts for MAX6126AAUA21
This table gives cross-reference parts and alternative options found for MAX6126AAUA21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6126AAUA21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6126A21/GG8 | Three Terminal Voltage Reference, | Maxim Integrated Products | MAX6126AAUA21 vs MAX6126A21/GG8 |
MAX6126BASA21+ | Three Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX6126AAUA21 vs MAX6126BASA21+ |
MAX6126A21+T | Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX6126AAUA21 vs MAX6126A21+T |
MAX6126A21+T | Three Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO8, ROHS COMPLIANT, MO-187C-AA, UMAX-8 | Maxim Integrated Products | MAX6126AAUA21 vs MAX6126A21+T |
ADR430ARMZ | Ultralow Noise XFET® 2.048V Voltage Reference w/Current Sink and Source Capability | Analog Devices Inc | MAX6126AAUA21 vs ADR430ARMZ |
MAX6126A21+ | Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX6126AAUA21 vs MAX6126A21+ |
LTC6652BHMS8-2.048#PBF | Precision Low Drift Low Noise Buffered Reference | Analog Devices Inc | MAX6126AAUA21 vs LTC6652BHMS8-2.048#PBF |
REF5020IDGK | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048V, PDSO8, MSOP-8 | Texas Instruments | MAX6126AAUA21 vs REF5020IDGK |
MAX6126A21-T | Three Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO8, MO-187C-AA, UMAX-8 | Maxim Integrated Products | MAX6126AAUA21 vs MAX6126A21-T |
MAX6126AASA21+ | Three Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX6126AAUA21 vs MAX6126AASA21+ |