Part Details for LTC6811IG-1#PBF by Analog Devices Inc
Results Overview of LTC6811IG-1#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6811IG-1#PBF Information
LTC6811IG-1#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC6811IG-1#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3986
|
Newark | Battery Monitor, Multi-Chemistry, 55V, Battery Type:Multi-Chemistry, Interfaces:I2C, Spi, No. Of Cells:12Cells, Supply Voltage Min:11V, Supply Voltage Max:55V, Ic Case/Package:Ssop, No. Of Pins:48Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LTC6811IG-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$12.1500 / $20.9200 | Buy Now |
|
DISTI #
505-LTC6811IG-1#PBF-ND
|
DigiKey | IC BATT MON MULTI 1-12C 48SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
893 In Stock |
|
$12.1500 / $20.9200 | Buy Now |
|
DISTI #
584-LTC6811IG-1#PBF
|
Mouser Electronics | Battery Management Multicell Bat Mon s RoHS: Compliant | 357 |
|
$12.1500 / $17.7800 | Buy Now |
|
|
Analog Devices Inc | Multicell Bat Mon s Package Multiple: 37 | 9873 |
|
$9.7200 / $17.7800 | Buy Now |
|
DISTI #
42660826
|
Verical | Battery Monitoring 5.7V 48-Pin SSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 9694 |
|
$12.0223 | Buy Now |
|
DISTI #
42660826
|
Verical | Battery Monitoring 5.7V 48-Pin SSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 9694 |
|
$12.0223 | Buy Now |
|
DISTI #
LTC6811IG-1#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 37 | 0 |
|
$12.5500 / $14.5800 | Buy Now |
|
DISTI #
42660826
|
Verical | Battery Monitoring 5.7V 48-Pin SSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 9694 |
|
$12.0223 | Buy Now |
|
|
Chip Stock | 12ChannelMulticellBatteryMonitorwithDaisyChainInterface,Generation4 | 4240 |
|
RFQ |
US Tariff Estimator: LTC6811IG-1#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6811IG-1#PBF
LTC6811IG-1#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6811IG-1#PBF Part Data Attributes
|
|
LTC6811IG-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6811IG-1#PBF
Analog Devices Inc
12 Channel, CMOS, PDSO48
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, Ssop48,.3,20 | |
| Pin Count | 48 | |
| Manufacturer Package Code | 05-08-1887 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Battery Monitor | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e3 | |
| Length | 12.8 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP48,.3,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 55 V | |
| Supply Voltage-Min (Vsup) | 11 V | |
| Supply Voltage-Nom (Vsup) | 40 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
LTC6811IG-1#PBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a star topology for the analog signals and keep the sensitive analog traces away from the digital traces.
-
Calibration involves adjusting the internal voltage reference and temperature sensor offsets. Use the datasheet-provided calibration procedure, which involves applying known voltage and temperature inputs and adjusting the internal registers accordingly.
-
Up to 12 devices can be connected in a daisy-chain configuration using the SPI interface. However, the maximum number of devices may be limited by the system's noise tolerance and the quality of the PCB layout.
-
Ensure good thermal conductivity between the device and the PCB. Use thermal vias and a thermal pad on the PCB to dissipate heat. Keep the device away from heat sources and ensure good airflow in the system.
-
Power up the device in the following sequence: VCC, VIO, and then the clock signal. Ensure that the power supplies are stable and within the specified voltage range before applying the clock signal.