Part Details for LTC6900CS5 by Linear Technology
Overview of LTC6900CS5 by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6900CS5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Win Source Electronics | Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator | 16400 |
|
$5.0870 / $7.6310 | Buy Now |
Part Details for LTC6900CS5
LTC6900CS5 CAD Models
LTC6900CS5 Part Data Attributes
|
LTC6900CS5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6900CS5
Linear Technology
LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 1.6 mm |
Alternate Parts for LTC6900CS5
This table gives cross-reference parts and alternative options found for LTC6900CS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6900CS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6900IS5 | LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC6900CS5 vs LTC6900IS5 |
LTC6900IS5#TRMPBF | Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator | Analog Devices Inc | LTC6900CS5 vs LTC6900IS5#TRMPBF |
LTC6900CS5#TR | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6900CS5 vs LTC6900CS5#TR |
LTC6900CS5#PBF | Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator | Analog Devices Inc | LTC6900CS5 vs LTC6900CS5#PBF |
LTC6900CS5#TRMPBF | LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC6900CS5 vs LTC6900CS5#TRMPBF |
LTC6900IS5#PBF | LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC6900CS5 vs LTC6900IS5#PBF |
LTC6900IS5#PBF | Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator | Analog Devices Inc | LTC6900CS5 vs LTC6900IS5#PBF |
LTC6900IS5#TRPBF | LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC6900CS5 vs LTC6900IS5#TRPBF |
LTC6900CS5#TRM | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6900CS5 vs LTC6900CS5#TRM |
LTC6900IS5 | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6900CS5 vs LTC6900IS5 |