LTC6900IS5#PBF
Description: Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator

Overview of LTC6900IS5#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6900IS5#TRMPBF Analog Devices L Pwr, 1kHz to 20MHz Res Set S
LTC6900IS5#TRPBF Analog Devices L Pwr, 1kHz to 20MHz Res Set S

CAD Models for LTC6900IS5#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC6900IS5#PBF by Analog Devices Inc

LTC6900IS5#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
VSSOP,
Pin Count
5
Manufacturer Package Code
05-08-1635
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. LTC6900IS5#PBF
    Analog Devices Inc
    Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator
    VS

Alternate Parts for LTC6900IS5#PBF

This table gives cross-reference parts and alternative options found for LTC6900IS5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6900IS5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC6900CS5 Analog Circuit, 1 Func, PDSO5 Analog Devices Inc LTC6900IS5#PBF vs LTC6900CS5
LTC6900CS5#TRM Analog Circuit, 1 Func, PDSO5 Analog Devices Inc LTC6900IS5#PBF vs LTC6900CS5#TRM
LTC6900CS5 LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C Linear Technology LTC6900IS5#PBF vs LTC6900CS5
LTC6900IS5 LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC6900IS5#PBF vs LTC6900IS5
LTC6900IS5#TRM Analog Circuit, 1 Func, PDSO5 Analog Devices Inc LTC6900IS5#PBF vs LTC6900IS5#TRM
LTC6900CS5#TRPBF Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator Analog Devices Inc LTC6900IS5#PBF vs LTC6900CS5#TRPBF
LTC6900IS5 Analog Circuit, 1 Func, PDSO5 Analog Devices Inc LTC6900IS5#PBF vs LTC6900IS5
LTC6900CS5#TRMPBF Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator Analog Devices Inc LTC6900IS5#PBF vs LTC6900CS5#TRMPBF
LTC6900CS5#TRMPBF LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C Linear Technology LTC6900IS5#PBF vs LTC6900CS5#TRMPBF
LTC6900CS5#TRM LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C Linear Technology LTC6900IS5#PBF vs LTC6900CS5#TRM
Part Number Description Manufacturer Compare
LTC6900CS5#TRMPBF Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator Analog Devices Inc LTC6900IS5#PBF vs LTC6900CS5#TRMPBF
LTC6900IS5#PBF LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC6900IS5#PBF vs LTC6900IS5#PBF
LTC6900CS5#TRM LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C Linear Technology LTC6900IS5#PBF vs LTC6900CS5#TRM
LTC6900CS5#TRMPBF LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C Linear Technology LTC6900IS5#PBF vs LTC6900CS5#TRMPBF
LTC6900CS5#PBF LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C Linear Technology LTC6900IS5#PBF vs LTC6900CS5#PBF
LTC6900IS5#TRMPBF LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC6900IS5#PBF vs LTC6900IS5#TRMPBF
LTC6900CS5 Analog Circuit, 1 Func, PDSO5 Analog Devices Inc LTC6900IS5#PBF vs LTC6900CS5
LTC6900IS5 LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LTC6900IS5#PBF vs LTC6900IS5
LTC6900CS5#TRM Analog Circuit, 1 Func, PDSO5 Analog Devices Inc LTC6900IS5#PBF vs LTC6900CS5#TRM
LTC6900IS5 Analog Circuit, 1 Func, PDSO5 Analog Devices Inc LTC6900IS5#PBF vs LTC6900IS5

Related Parts for LTC6900IS5#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC6900IS5#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC6900IS5#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC6900IS5#PBF would you like to use for your alert(s)?
  • Please alert me when LTC6900IS5#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC6900IS5#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC6900IS5#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC6900IS5#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC6900IS5#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC6900IS5#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: