-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6900IS5#TRMPBF | Analog Devices | L Pwr, 1kHz to 20MHz Res Set S | |
LTC6900IS5#TRPBF | Analog Devices | L Pwr, 1kHz to 20MHz Res Set S | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7425
|
Newark | Oscillator, 20Mhz, 5.5V, Tsot-23, Frequency:20Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Digital Ic Case:Tsot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6900IS5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.6100 / $8.0400 | Buy Now |
DISTI #
505-LTC6900IS5#TRMPBFCT-ND
|
DigiKey | IC OSC SILICON PROG TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3405 In Stock |
|
$3.1000 / $7.7900 | Buy Now |
DISTI #
584-LTC6900IS5TRMPBF
|
Mouser Electronics | Silicon Oscillators L Pwr, 1kHz to 20MHz Res Set SOT-23 Osc RoHS: Compliant | 16788 |
|
$3.0900 / $6.6300 | Buy Now |
|
Analog Devices Inc | L Pwr, 1kHz to 20MHz Res Set S Package Multiple: 500 | 7181 |
|
$3.1000 / $7.7900 | Buy Now |
DISTI #
35300188
|
Verical | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 6500 |
|
$3.5700 | Buy Now |
DISTI #
84028448
|
Verical | Silicon Oscillator - 0.001MHz to 20MHz CMOS 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2417 | Americas - 3000 |
|
$2.9490 / $3.2840 | Buy Now |
DISTI #
LTC6900IS5TRMPBF
|
TME | IC: peripheral circuit, oscillator, SOT23-5, -40÷85°C, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$3.3800 / $4.7300 | RFQ |
DISTI #
LTC6900IS5TRMPB
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 500 | 0 |
|
$3.2000 / $3.4200 | Buy Now |
DISTI #
SMC-LTC6900IS5#TRMPBF
|
Sensible Micro Corporation | Silicon Oscillators L Pwr, 1Khz To 20Mhz Res Set Sot-23 Osc RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 265 |
|
$3.4020 / $3.6855 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6900IS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6900IS5#TRMPBF
Analog Devices Inc
Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC6900IS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6900IS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6900CS5 | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6900IS5#TRMPBF vs LTC6900CS5 |
LTC6900CS5#TRM | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6900IS5#TRMPBF vs LTC6900CS5#TRM |
LTC6900CS5 | LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC6900IS5#TRMPBF vs LTC6900CS5 |
LTC6900IS5 | LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC6900IS5#TRMPBF vs LTC6900IS5 |
LTC6900IS5#PBF | Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator | Analog Devices Inc | LTC6900IS5#TRMPBF vs LTC6900IS5#PBF |
LTC6900IS5#TRM | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6900IS5#TRMPBF vs LTC6900IS5#TRM |
LTC6900CS5#TRPBF | Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator | Analog Devices Inc | LTC6900IS5#TRMPBF vs LTC6900CS5#TRPBF |
LTC6900IS5 | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | LTC6900IS5#TRMPBF vs LTC6900IS5 |
LTC6900CS5#TRMPBF | Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator | Analog Devices Inc | LTC6900IS5#TRMPBF vs LTC6900CS5#TRMPBF |
LTC6900CS5#TRMPBF | LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC6900IS5#TRMPBF vs LTC6900CS5#TRMPBF |