Part Details for LTC6903IMS8#PBF by Analog Devices Inc
Results Overview of LTC6903IMS8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6903IMS8#PBF Information
LTC6903IMS8#PBF by Analog Devices Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6903IMS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7429
|
Newark | Oscillator, 68Mhz, 5.5V, Msop, Frequency:68Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Digital Ic Case:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6903IMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$3.9000 / $7.3800 | Buy Now |
|
DISTI #
LTC6903IMS8#PBF-ND
|
DigiKey | IC OSC SILICON PROG 8-MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4166 In Stock |
|
$3.9000 / $7.5400 | Buy Now |
|
DISTI #
584-LTC6903IMS8#PBF
|
Mouser Electronics | Programmable Oscillators 1kHz 68MHz Serial Port Progmable Osc RoHS: Compliant | 1286 |
|
$3.9000 / $7.3800 | Buy Now |
|
|
Analog Devices Inc | 1kHz – 68MHz Serial Port Progm Package Multiple: 50 | 3884 |
|
$3.1200 / $8.8800 | Buy Now |
|
DISTI #
LTC6903IMS8#PBF
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 150 | 0 |
|
$4.0300 / $4.4200 | Buy Now |
|
|
Chip Stock | CMOSOutputClockOscillator,0.001MHzMin,68MHzMax | 4000 |
|
RFQ |
US Tariff Estimator: LTC6903IMS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6903IMS8#PBF
LTC6903IMS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6903IMS8#PBF Part Data Attributes
|
|
LTC6903IMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6903IMS8#PBF
Analog Devices Inc
CMOS Output Clock Oscillator, 0.001MHz Min, 68MHz Max
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Plastic, Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Output Enable Function | |
| Fall Time-Max | 1 Ns | |
| Frequency Adjustment-Mechanical | No | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Frequency-Max | 68 Mhz | |
| Operating Frequency-Min | 0.001 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cmos | |
| Output Load | 5 Pf | |
| Physical Dimension | 3.0mm X 3.0mm X 1.1mm | |
| Rise Time-Max | 1 Ns | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 51/49 % | |
| Terminal Finish | Matte Tin (Sn) - Annealed |
LTC6903IMS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6903 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the power supply bypass capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
The choice of external components such as resistors, capacitors, and inductors depends on the specific application and desired performance. The datasheet provides guidelines for selecting these components, and simulation tools such as LTspice can be used to optimize the design.
-
The maximum power dissipation of the LTC6903 is dependent on the operating conditions and the thermal resistance of the package. The datasheet provides a thermal resistance of 45°C/W for the MS8 package, and the maximum power dissipation can be calculated using the thermal resistance and the maximum junction temperature of 150°C.
-
The LTC6903 has a SYNC pin that can be used to synchronize multiple devices. The SYNC pin can be connected to a common clock signal, and the devices will synchronize their oscillators to the clock signal. The datasheet provides more information on synchronizing multiple devices.
-
The recommended input voltage range for the LTC6903 is 2.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability.