Part Details for LTC6905CS5-133#TRMPBF by Analog Devices Inc
Results Overview of LTC6905CS5-133#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6905CS5-133#TRMPBF Information
LTC6905CS5-133#TRMPBF by Analog Devices Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6905CS5-133#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC6905CS5-133#TRMPBFCT-ND
|
DigiKey | IC OSC SILICON 133MHZ TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
274 In Stock |
|
$2.1332 / $3.9600 | Buy Now |
|
DISTI #
584-C6905CS5-133TMPF
|
Mouser Electronics | Silicon Oscillators Fixed Freq SOT-23 Osc RoHS: Compliant | 1296 |
|
$1.9700 / $3.9600 | Buy Now |
|
|
Analog Devices Inc | Fixed Freq SOT-23 Osc Package Multiple: 500 | 9555 |
|
$1.9750 / $5.3900 | Buy Now |
|
DISTI #
35243632
|
Verical | Silicon Oscillator 33.3MHz/ 66.7MHz/ 133MHz- CMOS 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 9500 |
|
$1.9542 | Buy Now |
|
DISTI #
35243632
|
Verical | Silicon Oscillator 33.3MHz/ 66.7MHz/ 133MHz- CMOS 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 9500 |
|
$1.9542 | Buy Now |
|
DISTI #
LTC6905C5133TRM
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 500 | 0 |
|
$2.0400 / $2.1800 | Buy Now |
|
DISTI #
35243632
|
Verical | Silicon Oscillator 33.3MHz/ 66.7MHz/ 133MHz- CMOS 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 9500 |
|
$1.9542 | Buy Now |
US Tariff Estimator: LTC6905CS5-133#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6905CS5-133#TRMPBF
LTC6905CS5-133#TRMPBF Part Data Attributes
|
|
LTC6905CS5-133#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6905CS5-133#TRMPBF
Analog Devices Inc
CMOS Output Clock Oscillator, 133MHz Nom
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Tape And Reel | |
| Fall Time-Max | 0.5 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 20% | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 5 | |
| Operating Frequency-Nom | 133 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cmos | |
| Output Load | 5 Pf | |
| Package Body Material | Ceramic | |
| Physical Dimension | 2.9mm X 1.75mm X 1.0mm | |
| Rise Time-Max | 0.5 Ns | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 52.5/47.5 % | |
| Terminal Finish | Matte Tin (Sn) - Annealed |
Alternate Parts for LTC6905CS5-133#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6905CS5-133#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6905CS5-133#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6905IS5-133#TRMPBF | Analog Devices Inc | $3.1360 | CMOS Output Clock Oscillator, 133MHz Nom | LTC6905CS5-133#TRMPBF vs LTC6905IS5-133#TRMPBF |
LTC6905CS5-133#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6905CS5-133 involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines in the datasheet. Additionally, use a low-ESR output capacitor, and consider adding a small series resistor (e.g., 1Ω) between the output and the capacitor to dampen any potential oscillations.
-
The maximum input voltage for the LTC6905CS5-133 is 6V. Exceeding this voltage can cause damage to the device. If a higher input voltage is required, consider using a voltage regulator or a voltage divider to reduce the input voltage to within the recommended range.
-
The LTC6905CS5-133 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. If operation above 125°C is required, consider using a different device or implementing additional cooling measures.
-
The LTC6905CS5-133 has a fixed frequency of 133.33MHz. If a custom frequency is required, consider using a different device or implementing an external frequency control circuit.