Part Details for LTC6905IS5-100#PBF by Linear Technology
Results Overview of LTC6905IS5-100#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6905IS5-100#PBF Information
LTC6905IS5-100#PBF by Linear Technology is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6905IS5-100#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Oscillators | 2250 |
|
RFQ |
Part Details for LTC6905IS5-100#PBF
LTC6905IS5-100#PBF CAD Models
LTC6905IS5-100#PBF Part Data Attributes
|
|
LTC6905IS5-100#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6905IS5-100#PBF
Linear Technology
CMOS Output Clock Oscillator, 100MHz Nom
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Lead Free, Plastic, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | S5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Fall Time-Max | 0.5 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 20% | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 5 | |
| Operating Frequency-Nom | 100 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cmos | |
| Output Load | 5 Pf | |
| Physical Dimension | 2.9mm X 1.75mm X 1.0mm | |
| Rise Time-Max | 0.5 Ns | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 52.5/47.5 % | |
| Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LTC6905IS5-100#PBF
This table gives cross-reference parts and alternative options found for LTC6905IS5-100#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6905IS5-100#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6905CS5-100 | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom | LTC6905IS5-100#PBF vs LTC6905CS5-100 |
| LTC6905IS5-100 | Linear Technology | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom | LTC6905IS5-100#PBF vs LTC6905IS5-100 |
| LTC6905IS5-100#PBF | Analog Devices Inc | Check for Price | Fixed Frequency SOT-23 Oscillator | LTC6905IS5-100#PBF vs LTC6905IS5-100#PBF |
| LTC6905CS5-100 | Linear Technology | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom | LTC6905IS5-100#PBF vs LTC6905CS5-100 |
| LTC6905CS5-100#PBF | Analog Devices Inc | Check for Price | Fixed Frequency SOT-23 Oscillator | LTC6905IS5-100#PBF vs LTC6905CS5-100#PBF |