Part Details for LTC6930CMS8-4.19#PBF by Analog Devices Inc
Results Overview of LTC6930CMS8-4.19#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6930CMS8-4.19#PBF Information
LTC6930CMS8-4.19#PBF by Analog Devices Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6930CMS8-4.19#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7449
|
Newark | Oscillator, 4.194304Mhz, 5.5V, Msop, Frequency:4.194304Mhz, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Digital Ic Case:Msop, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6930CMS8-4.19#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 290 |
|
$2.4500 / $3.5700 | Buy Now |
|
DISTI #
LTC6930CMS8-4.19#PBF-ND
|
DigiKey | IC OSC SILICON 4.194304MHZ 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1549 / $3.4700 | Buy Now |
|
DISTI #
584-C6930CMS8-4.19PF
|
Mouser Electronics | Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs RoHS: Compliant | 189 |
|
$2.1300 / $3.4700 | Buy Now |
|
|
Analog Devices Inc | 32.768kHz to 8.192MHz Prec µPw Package Multiple: 50 | 150 |
|
$2.1549 / $3.4700 | Buy Now |
|
DISTI #
35213453
|
Verical | Silicon Oscillator 0.032MHz/ 0.065MHz/ 0.131MHz/ 0.262MHz/ 0.524MHz/ 1.048MHz/ 2.097MHz/ 4.194304MHz- 0.032768MHz to 8.192MHz 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 150 |
|
$2.0037 | Buy Now |
|
DISTI #
35213453
|
Verical | Silicon Oscillator 0.032MHz/ 0.065MHz/ 0.131MHz/ 0.262MHz/ 0.524MHz/ 1.048MHz/ 2.097MHz/ 4.194304MHz- 0.032768MHz to 8.192MHz 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 150 |
|
$2.0037 | Buy Now |
|
DISTI #
LTC6930CMS84.19
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 300 | 0 |
|
$2.0900 / $2.3000 | Buy Now |
|
DISTI #
35213453
|
Verical | Silicon Oscillator 0.032MHz/ 0.065MHz/ 0.131MHz/ 0.262MHz/ 0.524MHz/ 1.048MHz/ 2.097MHz/ 4.194304MHz- 0.032768MHz to 8.192MHz 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 150 |
|
$2.0037 | Buy Now |
US Tariff Estimator: LTC6930CMS8-4.19#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6930CMS8-4.19#PBF
LTC6930CMS8-4.19#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6930CMS8-4.19#PBF Part Data Attributes
|
|
LTC6930CMS8-4.19#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6930CMS8-4.19#PBF
Analog Devices Inc
CMOS Output Clock Oscillator, 4.194304MHz Nom
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Plastic, Msop, 8 Pin | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Fall Time-Max | 3 Ns | |
| Frequency Adjustment-Mechanical | No | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Frequency-Nom | 4.194304 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Oscillator Type | Cmos | |
| Output Load | 5 Pf | |
| Package Body Material | Plastic/Epoxy | |
| Physical Dimension | 3.0mm X 3.0mm X 1.1mm | |
| Rise Time-Max | 3 Ns | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.7 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 70/35 % | |
| Terminal Finish | Matte Tin (Sn) - Annealed |
LTC6930CMS8-4.19#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6930CMS8-4.19#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
-
To ensure stability, it's crucial to follow the recommended component values and layout guidelines. Additionally, make sure to decouple the power supply pins with suitable capacitors, and use a low-ESR capacitor for the output filter. Also, avoid using long traces or wires for the feedback loop, and keep the feedback resistors close to the device.
-
The maximum output current of the LTC6930CMS8-4.19#PBF is 20mA. However, it's essential to consider the output voltage and the load impedance when designing the application, as excessive current can lead to overheating and reduced reliability.
-
The LTC6930CMS8-4.19#PBF is rated for operation from -40°C to 125°C. However, it's essential to consider the derating of the output current and the potential for reduced reliability at high temperatures. It's recommended to consult the datasheet and application notes for guidance on high-temperature operation.
-
To troubleshoot issues with the LTC6930CMS8-4.19#PBF, start by verifying the power supply voltage, output voltage, and input voltage. Check for proper component values, layout, and decoupling. Use an oscilloscope to observe the output waveform and look for signs of oscillation or instability. Consult the datasheet, application notes, and online resources for guidance on troubleshooting and debugging.