Part Details for LTC6930CMS8-8.19#TRPBF by Analog Devices Inc
Results Overview of LTC6930CMS8-8.19#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6930CMS8-8.19#TRPBF Information
LTC6930CMS8-8.19#TRPBF by Analog Devices Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6930CMS8-8.19#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC6930CMS8-8.19#TRPBF-ND
|
DigiKey | IC OSC SILICON 8.192MHZ 8-MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1549 | Buy Now |
|
DISTI #
584-C6930CMS88.19TPF
|
Mouser Electronics | Silicon Oscillators 32.768kHz to 8.192MHz Prec Pwr Oscs RoHS: Compliant | 0 |
|
$2.1500 | Order Now |
|
|
Analog Devices Inc | 32.768kHz to 8.192MHz Prec µPw Min Qty: 2500 Package Multiple: 2500 | 17500 |
|
$1.6200 / $2.2100 | Buy Now |
|
DISTI #
35243451
|
Verical | Silicon Oscillator 0.064MHz/ 0.128MHz/ 0.256MHz/ 0.512MHz/ 1.024MHz/ 2.048MHz/ 4.096MHz/ 8.192MHz- 0.032768MHz to 8.192MHz 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 17500 |
|
$2.0037 | Buy Now |
|
DISTI #
35243451
|
Verical | Silicon Oscillator 0.064MHz/ 0.128MHz/ 0.256MHz/ 0.512MHz/ 1.024MHz/ 2.048MHz/ 4.096MHz/ 8.192MHz- 0.032768MHz to 8.192MHz 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 17500 |
|
$2.0037 | Buy Now |
|
DISTI #
LTC6930CM88.19T
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.0900 / $2.1700 | Buy Now |
|
DISTI #
35243451
|
Verical | Silicon Oscillator 0.064MHz/ 0.128MHz/ 0.256MHz/ 0.512MHz/ 1.024MHz/ 2.048MHz/ 4.096MHz/ 8.192MHz- 0.032768MHz to 8.192MHz 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 17500 |
|
$2.0037 | Buy Now |
US Tariff Estimator: LTC6930CMS8-8.19#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6930CMS8-8.19#TRPBF
LTC6930CMS8-8.19#TRPBF Part Data Attributes
|
|
LTC6930CMS8-8.19#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6930CMS8-8.19#TRPBF
Analog Devices Inc
CMOS Output Clock Oscillator, 8.192MHz Nom
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Plastic, Msop, 8 Pin | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Tape And Reel | |
| Fall Time-Max | 3 Ns | |
| Frequency Adjustment-Mechanical | No | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Frequency-Nom | 8.192 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Oscillator Type | Cmos | |
| Output Load | 5 Pf | |
| Package Body Material | Plastic/Epoxy | |
| Physical Dimension | 3.0mm X 3.0mm X 1.1mm | |
| Rise Time-Max | 3 Ns | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.7 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 70/35 % | |
| Terminal Finish | Matte Tin (Sn) - Annealed |
LTC6930CMS8-8.19#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6930CMS8-8.19#TRPBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and placed close to the device. A minimum output capacitance of 10uF is recommended.
-
The maximum input voltage that can be applied to the LTC6930CMS8-8.19#TRPBF is 5.5V. Exceeding this voltage may damage the device.
-
The LTC6930CMS8-8.19#TRPBF is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider using thermal management techniques to keep the device within its recommended operating temperature range.
-
To troubleshoot issues with the LTC6930CMS8-8.19#TRPBF, start by checking the input voltage, output voltage, and output current. Verify that the device is properly powered and that the output is not overloaded. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Consult the datasheet and application notes for more detailed troubleshooting guidance.