Part Details for LTC695CSW-3.3#TRPBF by Analog Devices Inc
Overview of LTC695CSW-3.3#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC695CSW-3.3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC695CSW-3.3#TRPBF-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8523 | Buy Now |
DISTI #
584-C695CSW-3.3TRPBF
|
Mouser Electronics | Supervisory Circuits 3.3V uP Supy Circs RoHS: Compliant | 0 |
|
$8.8500 | Order Now |
|
Analog Devices Inc | 3.3V uP Supy Circs Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$8.0000 / $8.8523 | Buy Now |
Part Details for LTC695CSW-3.3#TRPBF
LTC695CSW-3.3#TRPBF CAD Models
LTC695CSW-3.3#TRPBF Part Data Attributes:
|
LTC695CSW-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC695CSW-3.3#TRPBF
Analog Devices Inc
3.3V Microprocessor Supervisory Circuits
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.9V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC695CSW-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LTC695CSW-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC695CSW-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC695ISW-3.3#PBF | 3.3V Microprocessor Supervisory Circuits | Analog Devices Inc | LTC695CSW-3.3#TRPBF vs LTC695ISW-3.3#PBF |
LTC695ISW-3.3#PBF | LTC695-3.3 - 3.3V Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC695CSW-3.3#TRPBF vs LTC695ISW-3.3#PBF |
LTC695ISW-3.3 | Power Supply Management Circuit, Fixed, 3 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC695CSW-3.3#TRPBF vs LTC695ISW-3.3 |
LTC695CSW-3.3#TR | LTC695-3.3 - 3.3V Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC695CSW-3.3#TRPBF vs LTC695CSW-3.3#TR |
LTC695ISW-3.3#TR | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC695CSW-3.3#TRPBF vs LTC695ISW-3.3#TR |
LTC695CSW-3.3#PBF | 3.3V Microprocessor Supervisory Circuits | Analog Devices Inc | LTC695CSW-3.3#TRPBF vs LTC695CSW-3.3#PBF |
LTC695ISW-3.3#TRPBF | 3.3V Microprocessor Supervisory Circuits | Analog Devices Inc | LTC695CSW-3.3#TRPBF vs LTC695ISW-3.3#TRPBF |
LTC695ISW-3.3#TR | LTC695-3.3 - 3.3V Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC695CSW-3.3#TRPBF vs LTC695ISW-3.3#TR |
LTC695CSW-3.3#TR | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC695CSW-3.3#TRPBF vs LTC695CSW-3.3#TR |