Part Details for LTC6990CS6#TRPBF by Analog Devices Inc
Results Overview of LTC6990CS6#TRPBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6990CS6#TRPBF Information
LTC6990CS6#TRPBF by Analog Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6990CS6#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC6990CS6#TRPBFCT-ND
|
DigiKey | IC OSC SILICON PROG TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4607 In Stock |
|
$2.4625 / $6.3300 | Buy Now |
|
DISTI #
584-LTC6990CS6#TRPBF
|
Mouser Electronics | Silicon Oscillators TimerBlox: V Controlled Silicon Osc RoHS: Compliant | 325 |
|
$2.4600 / $5.0300 | Buy Now |
|
|
Analog Devices Inc | TimerBlox: V Controlled Silico Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.4625 / $6.3300 | Buy Now |
|
DISTI #
35243606
|
Verical | Silicon Oscillator - 0.000488MHz to 2MHz CMOS 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$2.4366 | Buy Now |
|
DISTI #
35243606
|
Verical | Silicon Oscillator - 0.000488MHz to 2MHz CMOS 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$2.4366 | Buy Now |
|
DISTI #
LTC6990CS6TRPBF
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5400 / $2.6400 | Buy Now |
|
DISTI #
SMC-LTC6990CS6#TRPBF
|
Sensible Micro Corporation | 1187816 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1546 Container: Tape & Reel | 1490 |
|
RFQ | |
|
DISTI #
35243606
|
Verical | Silicon Oscillator - 0.000488MHz to 2MHz CMOS 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$2.4366 | Buy Now |
|
|
Chip Stock | SiliconOscillator-0.000488MHzto2MHzCMOS/Squarewave6-PinTSOT-23T/R | 6498 |
|
RFQ | |
|
|
Win Source Electronics | IC OSC SILICON PROG TSOT23-6 | 4998 |
|
$4.7689 / $6.1598 | Buy Now |
US Tariff Estimator: LTC6990CS6#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6990CS6#TRPBF
LTC6990CS6#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6990CS6#TRPBF Part Data Attributes
|
|
LTC6990CS6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6990CS6#TRPBF
Analog Devices Inc
Voltage Controlled Oscillator, 0.000488MHz Min, 2MHz Max
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Plastic, Tsot-23, 6 Pin | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Tape And Reel | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Max | 2 Mhz | |
| Operating Frequency-Min | 0.000488 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Oscillator Type | Voltage Controlled Oscillator | |
| Physical Dimension | 2.9mm X 1.75mm X 1.0mm | |
| Supply Current-Max | 0.283 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.25 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) |
LTC6990CS6#TRPBF Frequently Asked Questions (FAQ)
-
The maximum frequency of the clock input is 50MHz, but it can be limited by the specific application and layout.
-
To ensure the oscillator starts up reliably, make sure to decouple the power supply, use a high-quality clock source, and follow proper PCB layout guidelines.
-
The recommended value for RFB is 1kΩ to 10kΩ, and for CFB is 10pF to 100pF, but the optimal values depend on the specific application and frequency of operation.
-
To minimize jitter, use a high-quality clock source, minimize noise on the power supply, and use a low-jitter oscillator configuration, such as the 'Low Jitter' mode.
-
Yes, the LTC6990CS6 can be used as a VCO by applying a control voltage to the VCTRL pin, but the frequency range and linearity may vary depending on the specific application.