Part Details for LTC6992CS6-3#TRPBF by Analog Devices Inc
Results Overview of LTC6992CS6-3#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6992CS6-3#TRPBF Information
LTC6992CS6-3#TRPBF by Analog Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6992CS6-3#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC6992CS6-3#TRPBFTR-ND
|
DigiKey | IC OSC SILICON PROG TSOT23-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4625 | Buy Now |
|
DISTI #
584-C6992CS6-3TRPBF
|
Mouser Electronics | Switching Controllers TimerBlox: V-Controlled Pulse Width Mod RoHS: Compliant | 0 |
|
$2.4600 | Order Now |
|
|
Analog Devices Inc | TimerBlox: V-Controlled Pulse Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$2.4625 / $6.3300 | Buy Now |
|
DISTI #
LTC6992CS6-3TRP
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5400 / $2.6400 | Buy Now |
US Tariff Estimator: LTC6992CS6-3#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6992CS6-3#TRPBF
LTC6992CS6-3#TRPBF Part Data Attributes
|
|
LTC6992CS6-3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6992CS6-3#TRPBF
Analog Devices Inc
Voltage Controlled Oscillator, 0.00000318MHz Min, 1MHz Max
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tsot-23, 6 Pin | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Control Voltage-Max | 0.9 V | |
| Control Voltage-Min | 0.1 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Max | 1 Mhz | |
| Operating Frequency-Min | 0.00000318 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Oscillator Type | Voltage Controlled Oscillator | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Physical Dimension | 2.9mm X 1.75mm X 1.0mm | |
| Supply Current-Max | 0.45 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.25 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed |
Alternate Parts for LTC6992CS6-3#TRPBF
This table gives cross-reference parts and alternative options found for LTC6992CS6-3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6992CS6-3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6992CS6-3#TRMPBF | Analog Devices Inc | $2.8412 | Voltage Controlled Oscillator, 0.00000318MHz Min, 1MHz Max | LTC6992CS6-3#TRPBF vs LTC6992CS6-3#TRMPBF |
| LTC6992HS6-3#WTRMPBF | Analog Devices Inc | $4.7468 | Voltage Controlled Oscillator, 0.00000318MHz Min, 1MHz Max | LTC6992CS6-3#TRPBF vs LTC6992HS6-3#WTRMPBF |
| LTC6992IS6-3#TRMPBF | Linear Technology | Check for Price | LTC6992 - TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM); Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC6992CS6-3#TRPBF vs LTC6992IS6-3#TRMPBF |
| LTC6992IS6-3#WTRPBF | Analog Devices Inc | Check for Price | Voltage Controlled Oscillator, 0.00000318MHz Min, 1MHz Max | LTC6992CS6-3#TRPBF vs LTC6992IS6-3#WTRPBF |
| LTC6992HS6-3#TRMPBF | Analog Devices Inc | Check for Price | Voltage Controlled Oscillator, 0.00000318MHz Min, 1MHz Max | LTC6992CS6-3#TRPBF vs LTC6992HS6-3#TRMPBF |
| LTC6992CS6-3#PBF | Analog Devices Inc | Check for Price | TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM) | LTC6992CS6-3#TRPBF vs LTC6992CS6-3#PBF |
| LTC6992HS6-3#WTRPBF | Analog Devices Inc | Check for Price | Voltage Controlled Oscillator, 0.00000318MHz Min, 1MHz Max | LTC6992CS6-3#TRPBF vs LTC6992HS6-3#WTRPBF |
| LTC6992CS6-3#TRMPBF | Linear Technology | Check for Price | LTC6992 - TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM); Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LTC6992CS6-3#TRPBF vs LTC6992CS6-3#TRMPBF |
| LTC6992CS6-3#PBF | Linear Technology | Check for Price | LTC6992 - TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM); Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LTC6992CS6-3#TRPBF vs LTC6992CS6-3#PBF |
| LTC6992IS6-3#PBF | Linear Technology | Check for Price | LTC6992 - TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM); Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC6992CS6-3#TRPBF vs LTC6992IS6-3#PBF |
LTC6992CS6-3#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC6992CS6-3 involves keeping the input and output pins as close as possible to the device, using a solid ground plane, and minimizing the length of the traces to reduce noise and parasitic inductance. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure the LTC6992CS6-3 is stable and oscillation-free, it's essential to follow the recommended layout and placement guidelines, use a low-ESR capacitor for the VCC bypass, and add a small capacitor (e.g., 10nF) between the SET pin and ground to filter out noise.
-
The maximum frequency deviation allowed for the LTC6992CS6-3 is ±10% of the nominal frequency, which is 3MHz for the -3 variant. This deviation is due to the internal oscillator's tolerance and can be affected by temperature, voltage, and process variations.
-
Yes, the LTC6992CS6-3 can be used as a clock source for multiple devices, but it's essential to ensure that the output current capability is not exceeded. The device can drive up to 10mA of output current, and the output impedance should be considered when driving multiple loads.
-
The LTC6992CS6-3 can be synchronized with an external clock source by applying the external clock signal to the SYNC pin. The SYNC pin should be driven with a signal that meets the specified input requirements, and the internal oscillator will be synchronized to the external clock frequency.