Part Details for LTC6993HS6-1#TR by Analog Devices Inc
Overview of LTC6993HS6-1#TR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LTC6993HS6-1#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC6993HS6-1#TR-ND
|
DigiKey | IC MULTIVIBRATOR 11NS TSOT23-6 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for LTC6993HS6-1#TR
LTC6993HS6-1#TR CAD Models
LTC6993HS6-1#TR Part Data Attributes
|
LTC6993HS6-1#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6993HS6-1#TR
Analog Devices Inc
Monostable Multivibrator, CMOS, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 6993 | |
JESD-30 Code | R-PDSO-G6 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |
Alternate Parts for LTC6993HS6-1#TR
This table gives cross-reference parts and alternative options found for LTC6993HS6-1#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6993HS6-1#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6993HS6-3#PBF | TimerBlox: Monostable Pulse Generator (One Shot) | Analog Devices Inc | LTC6993HS6-1#TR vs LTC6993HS6-3#PBF |
LTC6993MPS6-4#PBF | TimerBlox: Monostable Pulse Generator (One Shot) | Analog Devices Inc | LTC6993HS6-1#TR vs LTC6993MPS6-4#PBF |
LTC6993CS6-4#TRPBF | LTC6993CS6-4#TRPBF | Analog Devices Inc | LTC6993HS6-1#TR vs LTC6993CS6-4#TRPBF |
LTC6993MPS6-3#TRPBF | LTC6993MPS6-3#TRPBF | Analog Devices Inc | LTC6993HS6-1#TR vs LTC6993MPS6-3#TRPBF |
LTC6993HS6-3#WTRMPBF | LTC6993HS6-3#WTRMPBF | Analog Devices Inc | LTC6993HS6-1#TR vs LTC6993HS6-3#WTRMPBF |
LTC6993IS6-2#PBF | TimerBlox: Monostable Pulse Generator (One Shot) | Analog Devices Inc | LTC6993HS6-1#TR vs LTC6993IS6-2#PBF |
LTC6993CS6-1#PBF | TimerBlox: Monostable Pulse Generator (One Shot) | Analog Devices Inc | LTC6993HS6-1#TR vs LTC6993CS6-1#PBF |
LTC6993CS6-4#TRMPBF | LTC6993CS6-4#TRMPBF | Analog Devices Inc | LTC6993HS6-1#TR vs LTC6993CS6-4#TRMPBF |
LTC6993MPS6-1#PBF | TimerBlox: Monostable Pulse Generator (One Shot) | Analog Devices Inc | LTC6993HS6-1#TR vs LTC6993MPS6-1#PBF |
LTC6993MPS6-1#TRMPBF | LTC6993MPS6-1#TRMPBF | Analog Devices Inc | LTC6993HS6-1#TR vs LTC6993MPS6-1#TRMPBF |