-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A 7-Bit Current DAC with PMBus Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4188
|
Newark | Da Converter, 7Bit, Dfn-Ep, Resolution (Bits):7Bit, Sampling Rate:-, Data Interface:2 Wire, I2C, Serial, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Dfn-Ep, No. Of Pins:10Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices LTC7106IDDB#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 77 |
|
$3.2400 / $4.6500 | Buy Now |
DISTI #
LTC7106IDDB#TRMPBFCT-ND
|
DigiKey | IC DAC 7BIT A-OUT 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
942 In Stock |
|
$2.2433 / $4.4700 | Buy Now |
DISTI #
584-LTC7106IDDBTRMPB
|
Mouser Electronics | Digital to Analog Converters - DAC A 7-B C DAC w/ PMBus Int RoHS: Compliant | 3560 |
|
$2.0300 / $3.5800 | Buy Now |
DISTI #
V72:2272_19109837
|
Arrow Electronics | DAC 1-CH 7-bit 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2342 Container: Cut Strips | Americas - 970 |
|
$2.6100 / $3.5728 | Buy Now |
|
Analog Devices Inc | A 7-B C DAC w/ PMBus Int Min Qty: 1 Package Multiple: 500 | 2189 |
|
$2.2433 / $4.4700 | Buy Now |
DISTI #
77899462
|
Verical | DAC 1-CH 7-bit 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2342 | Americas - 970 |
|
$2.6100 / $3.5728 | Buy Now |
DISTI #
LTC7106IDDBTRMP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.1500 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC7106IDDB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7106IDDB#TRMPBF
Analog Devices Inc
A 7-Bit Current DAC with PMBus Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1722 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 1.25% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC7106IDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC7106IDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC7106IDDB#PBF | A 7-Bit Current DAC with PMBus Interface | Analog Devices Inc | LTC7106IDDB#TRMPBF vs LTC7106IDDB#PBF |
LTC7106IDDB#TRPBF | A 7-Bit Current DAC with PMBus Interface | Analog Devices Inc | LTC7106IDDB#TRMPBF vs LTC7106IDDB#TRPBF |