Part Details for LTC7543GKSW by Analog Devices Inc
Overview of LTC7543GKSW by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for LTC7543GKSW
LTC7543GKSW CAD Models
LTC7543GKSW Part Data Attributes
|
LTC7543GKSW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC7543GKSW
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LTC7543GKSW
This table gives cross-reference parts and alternative options found for LTC7543GKSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC7543GKSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC7543KSW | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO16 | Analog Devices Inc | LTC7543GKSW vs LTC7543KSW |
LTC7543KSW | LTC7543 - Improved Industry Standard Serial 12-Bit Multiplying DACs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC7543GKSW vs LTC7543KSW |
LTC7543GKSW#PBF | LTC7543 - Improved Industry Standard Serial 12-Bit Multiplying DACs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC7543GKSW vs LTC7543GKSW#PBF |
LTC7543KSW#PBF | LTC7543 - Improved Industry Standard Serial 12-Bit Multiplying DACs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC7543GKSW vs LTC7543KSW#PBF |
LTC7543GKSW | LTC7543 - Improved Industry Standard Serial 12-Bit Multiplying DACs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC7543GKSW vs LTC7543GKSW |