Part Details for LTC8143EN#PBF by Analog Devices Inc
Overview of LTC8143EN#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC8143EN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC8143EN#PBF-ND
|
DigiKey | IC DAC 12BIT A-OUT 16DIP Min Qty: 50 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.5550 | Buy Now |
DISTI #
584-LTC8143EN#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Imp Ind St&ard Serial 12-B Mult DACs RoHS: Compliant | 0 |
|
$14.8700 / $18.7900 | Order Now |
|
Analog Devices Inc | Imp Ind St&ard Serial 12-B Mul Min Qty: 1 Package Multiple: 25 | 0 |
|
$8.8600 / $10.7600 | Buy Now |
|
Rochester Electronics | LTC8143 - Serial 12-Bit Multiplying DAC RoHS: Compliant Status: Active Min Qty: 1 | 37 |
|
$10.9800 / $12.9200 | Buy Now |
DISTI #
LTC8143EN#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$11.4400 / $13.2900 | Buy Now |
Part Details for LTC8143EN#PBF
LTC8143EN#PBF CAD Models
LTC8143EN#PBF Part Data Attributes
|
LTC8143EN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC8143EN#PBF
Analog Devices Inc
Improved Industry Standard Serial 12-Bit Multiplying DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1510 (N16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for LTC8143EN#PBF
This table gives cross-reference parts and alternative options found for LTC8143EN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC8143EN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC8143EN | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP16 | Analog Devices Inc | LTC8143EN#PBF vs LTC8143EN |
LTC8143EN#PBF | LTC8143 - Improved Industry Standard Serial 12-Bit Multiplying DACs; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC8143EN#PBF vs LTC8143EN#PBF |